SMI6B 6 W Multi-Blade Power Adapters
Bel Power Solutions / CUI branded ultra-compact adapters comply with the IEC 62368-1 safety standard
Designed with consumer, industrial, and mobile electronics in mind, Bel Power Solutions / CUI branded SMI6B 6 W power adapters with interchangeable AC blades fully meet US DoE Level VI and EU CoC Tier 2 requirements as well as IEC 62368-1 safety standards. These multi-blade power adapters also feature no-load power consumption less than 0.075 W, a universal input voltage range of 90 VAC to 264 VAC, and a compact 1.85" x 1.36" x 1.04" package.
Blogs
- 6 Key Considerations for Selecting an External Power Supply
- IEC 62368-1: An Introduction to the New Safety Standard for ICT and AV Equipment
- Up to 6 W continuous power
- Over voltage and short circuit protections
- Universal input voltage range from 90 VAC ~ 264 VAC
- Compact package
- Interchangeable AC blades
- Single regulated output from 5 VDC ~ 15 VDC
SMI6B 6 W Multi-Blade Power Adapter
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | SMI6B-15-4-P5 | AC/DC WALL MOUNT ADAPTER 15V 6W | 375 - Immediate | $71.58 | Vis detaljer |
![]() | ![]() | SMI6B-9-4-P5 | AC/DC WALL MOUNT ADAPTER 9V 5.9W | 1597 - Immediate | $71.58 | Vis detaljer |
![]() | ![]() | SMI6B-12-4-P5 | AC/DC WALL MOUNT ADAPTER 12V 6W | 4146 - Immediate | $71.58 | Vis detaljer |
![]() | ![]() | SMI6B-5-4-P5 | AC/DC WALL MOUNT ADAPTER 5V 6W | 432 - Immediate | $71.58 | Vis detaljer |
![]() | ![]() | SMI6B-12-4-P5R | AC/DC WALL MOUNT ADAPTER 12V 6W | 370 - Immediate | $71.58 | Vis detaljer |
![]() | ![]() | SMI6B-15-4-P5R | AC/DC WALL MOUNT ADAPTER 15V 6W | 455 - Immediate | $71.58 | Vis detaljer |
![]() | ![]() | SMI6B-5-4-P5R | AC/DC WALL MOUNT ADAPTER 5V 6W | 149 - Immediate | $71.58 | Vis detaljer |
![]() | ![]() | SMI6B-9-4-P7 | AC/DC WALL MOUNT ADAPTER 9V 5.9W | 346 - Immediate | $71.58 | Vis detaljer |
![]() | ![]() | SMI6B-5-4-P6 | AC/DC WALL MOUNT ADAPTER 5V 6W | 272 - Immediate | $71.58 | Vis detaljer |
![]() | ![]() | SMI6B-5-4-P6R | AC/DC WALL MOUNT ADAPTER 5V 6W | 4 - Immediate | $71.58 | Vis detaljer |
![]() | ![]() | SMI6B-12-4-P6R | AC/DC WALL MOUNT ADAPTER 12V 6W | 557 - Immediate | $71.58 | Vis detaljer |
![]() | ![]() | SMI6B-9-4-P5R | AC/DC WALL MOUNT ADAPTER 9V 5.9W | 123 - Immediate | $71.58 | Vis detaljer |
![]() | ![]() | SMI6B-12-4-P6 | AC/DC WALL MOUNT ADAPTER 12V 6W | 1425 - Immediate | $71.58 | Vis detaljer |
![]() | ![]() | SMI6B-12-4-MUB | AC/DC WALL MOUNT ADAPTER 12V 6W | 388 - Immediate | $68.35 | Vis detaljer |
![]() | ![]() | SMI6B-15-4-P6 | AC/DC WALL MOUNT ADAPTER 15V 6W | 48 - Immediate | $71.58 | Vis detaljer |
![]() | ![]() | SMI6B-9-4-P6 | AC/DC WALL MOUNT ADAPTER 9V 5.9W | 154 - Immediate | $71.58 | Vis detaljer |
![]() | ![]() | SMI6B-6-4-P6 | AC/DC WALL MOUNT ADAPTER 6V 6W | 95 - Immediate | $71.58 | Vis detaljer |
![]() | ![]() | SMI6B-5-4-MUB | AC/DC WALL MOUNT ADAPTER 5V 6W | 838 - Immediate | $69.87 | Vis detaljer |
![]() | ![]() | SMI6B-6-4-P5 | AC/DC WALL MOUNT ADAPTER 6V 6W | 139 - Immediate | $71.58 | Vis detaljer |
![]() | ![]() | SMI6B-6-4-P5R | AC/DC WALL MOUNT ADAPTER 6V 6W | 0 - Immediate | $56.82 | Vis detaljer |