XP-G3 Photo Red LED

Cree LED's LEDs are optimized for directional, high-lumen horticultural lighting applications

Image of Cree LED's XP-G3 Photo Red LEDThe Cree LED XLamp® XP-G3 photo red LED is optimized for directional, high-lumen horticultural lighting applications where efficacy and optical control are crucial. The compact and proven 3.45 mm XP platform has an excellent ecosystem of optics and system solutions available, enabling lighting manufacturers to simplify their design process and shorten time-to-market.

Features
  • Binned at 25°C
  • Maximum drive current: 1500 mA
  • Low thermal resistance: 2.5°C/W
  • Wide viewing angle: 125°
  • Unlimited floor life at ≤30ºC/85% RH
  • Electrically neutral thermal path

XP-G3 Photo Red LED

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
LED XLAMP XPG3 RED 645NM SMDXPGDPR-L1-0000-00F01LED XLAMP XPG3 RED 645NM SMD25 - Immediate$20.25Vis detaljer
Published: 2019-08-26