ADM2582/ADM2587 Isolated RS422/RS485 Transceivers

Analog Devices’ ADM2582/ADM2587 transceivers with isoPower™ and iCoupler® technologies for telecommunication, networks, and industrial designs

Image of Analog Devices’ ADM2582/ADM2587 Isolated RS422/RS485 TransceiversADI’s ADM2582 and ADM2587 are isolated RS-422 and RS-485 transceivers that use isoPower and iCoupler technologies. These transceivers can be configurable as half or full duplex. There is 2500 VRMS protection as well as ±15 kV ESD protection on the RS-485 interface pins. The data rate for the ADM2587 is 500 kbps and 16 Mbps for the ADM258. Both devices can support up to 256 nodes on one bus. These transceivers take a 3.3 V or 5 V input. The ADM2582 and ADM2587 are perfect for isolated transceiver applications found in telecommunication, networks, and industrial designs.

Features
  • Magnetic coupling
  • RS422 and RS485
  • Number of channels: 3
  • Unidirectional
  • Inputs: 2/1
  • Voltage isolation: 2500 VRMS
  • Data rate: 500 kbps
  • Voltage supply: 3.3 V and 5 V
  • Temperature operating range: -40°C to +85°C
  • Package/case: SOIC
Applications
  • Industrial field networks
  • Multipoint data systems
  • Isolated RS-422 and RS-485 interfaces
  • Telecommunications

ADM2582 Development Boards

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
EVAL BOARD FOR ADM2582EEVAL-ADM2582EEBZEVAL BOARD FOR ADM2582E1 - Immediate$653.88Vis detaljer
EVAL BOARD FOR ADM2582EEVAL-ADM2582EEMIZEVAL BOARD FOR ADM2582E1 - Immediate$653.88Vis detaljer
EVAL BOARD FOR ADM2582EEVAL-ADM2582EEB1ZEVAL BOARD FOR ADM2582E0 - Immediate$456.71Vis detaljer

ADM2587 Development Boards

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
EVAL BOARD FOR ADM2587EEVAL-ADM2587EEBZEVAL BOARD FOR ADM2587E1 - Immediate$653.88Vis detaljer
EVAL BOARD FOR ADM2587EEVAL-ADM2587EEMIZEVAL BOARD FOR ADM2587E1 - Immediate$653.88Vis detaljer
EVAL BOARD FOR ADM2587EEVAL-ADM2587EEB1ZEVAL BOARD FOR ADM2587E0 - Immediate$456.71Vis detaljer

ADM2582 Isolated RS422/RS485 Transceiver

BilledeManufacturer Part NumberBeskrivelseMonteringstypePakke/husLeverandørs enhedspakningTilgængeligt antal PrisVis detaljer
DG ISO 2.5KV 2CH RS422 20-SOICADM2582EBRWZ-REEL7DG ISO 2.5KV 2CH RS422 20-SOICOverflademontering20-SOIC (0,295", 7,50mm bredde)20-SOIC0 - Immediate$118.84Vis detaljer

ADM2587 Isolated RS422/RS485 Transceiver

BilledeManufacturer Part NumberBeskrivelseMonteringstypePakke/husLeverandørs enhedspakningTilgængeligt antal PrisVis detaljer
DG ISO 2.5KV 2CH RS422 20-SOICADM2587EBRWZ-REEL7DG ISO 2.5KV 2CH RS422 20-SOICOverflademontering20-SOIC (0,295", 7,50mm bredde)20-SOIC22635 - Immediate$101.92Vis detaljer
Published: 2017-07-11