AZ2280R Series Power Relays
American Zettler power relays are certified for A3 and A2L refrigerants
The American Zettler AZ2280R series of power relays is a robust and affordable single pole switching solution for systems utilizing A3 and A2L refrigerants. Certified by UL under the LZGH2/8 and NCKL2/8 standards, this relay ensures ignition-proof performance, mitigating sparking risks in flammable refrigerant environments. With its panel mount frame and quick connect terminals, it is easily installable and field serviceable, further reducing costs for manufacturers of products with decades long life cycles. It features a versatile set of contact configurations, including 1 Form A (SPST-NO), 1 Form B (SPST-NC), and 1 Form C (SPDT).
- NO load contact with 40 A/277 VAC switching capability
- NC load contact with 20 A/277 VAC switching capability
- Certified for use with A3 and A2L refrigerants (UL NCKL and LZGH)
- UL Class F (+155°C) insulation
- Panel-mount and quick connect terminals for improved thermal management
- VDE and UL/CUR approvals
- HVAC
- Industrial controls
- Home appliances
- Load management systems
AZ2280R Series Power Relays
| Billede | Manufacturer Part Number | Beskrivelse | Spolespænding | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | AZ2280R-1AE-12DEF | 40A IGNITION PROTECTED POWER REL | 12VDC | 238 - Immediate | $18.64 | Vis detaljer |
![]() | ![]() | AZ2280R-1AE-24DEF | 40A IGNITION PROTECTED POWER REL | 24VDC | 240 - Immediate | $18.71 | Vis detaljer |
![]() | ![]() | AZ2280R-1AE-24AEF | 40A IGNITION PROTECTED POWER REL | 24VAC | 228 - Immediate | $22.70 | Vis detaljer |
![]() | ![]() | AZ2280R-1CE-120AEF | 40A IGNITION PROTECTED POWER REL | 120VAC | 229 - Immediate | $24.70 | Vis detaljer |
![]() | ![]() | AZ2280R-1CE-12DEF | 40A IGNITION PROTECTED POWER REL | 12VDC | 240 - Immediate | $26.51 | Vis detaljer |
![]() | ![]() | AZ2280R-1CE-24DEF | 40A IGNITION PROTECTED POWER REL | 24VDC | 225 - Immediate | $26.51 | Vis detaljer |
![]() | ![]() | AZ2280R-1AE-208AEF | 40A IGNITION PROTECTED POWER REL | 208VAC | 240 - Immediate | $26.70 | Vis detaljer |
![]() | ![]() | AZ2280R-1AE-277AEF | 40A IGNITION PROTECTED POWER REL | 277VAC | 230 - Immediate | $27.15 | Vis detaljer |
![]() | ![]() | AZ2280R-1AE-240AEF | 40A IGNITION PROTECTED POWER REL | 240VAC | 230 - Immediate | $27.74 | Vis detaljer |
![]() | ![]() | AZ2280R-1CE-24AEF | 40A IGNITION PROTECTED POWER REL | 24VAC | 238 - Immediate | $32.83 | Vis detaljer |
![]() | ![]() | AZ2280R-1CE-208AEF | 40A IGNITION PROTECTED POWER REL | 208VAC | 240 - Immediate | $36.18 | Vis detaljer |
![]() | ![]() | AZ2280R-1CE-240AEF | 40A IGNITION PROTECTED POWER REL | 240VAC | 240 - Immediate | $36.18 | Vis detaljer |
![]() | ![]() | AZ2280R-1CE-277AEF | 40A IGNITION PROTECTED POWER REL | 277VAC | 240 - Immediate | $36.51 | Vis detaljer |
![]() | ![]() | AZ2280R-1AE-120AEF | 40A IGNITION PROTECTED POWER REL | 120VAC | 0 - Immediate | $26.06 | Vis detaljer |