DKK | EUR | USD
Print Print this page
 
SparkFun Electronics
SparkFun OpenPIR
Zilog
ZMOTION™ Detection Module II (ZDM II)
 
Zilog
ZMOTION™ PIR Sensors
  • Images

ZMOTION™ Detection Module II (ZDM II)

ZMOTION™ Detection Module II (ZDM II)

Zilog

Zilog’s ZMOTION™ Detection Module II (ZDM II) is a complete motion detection solution ideally suited for applications that must detect a human presence. It is an excellent solution for detecting people as they approach entrances, kiosks, product displays, vending machines, appliances and advertising displays. ZDM II is a board-level module that combines the unique features of Zilog’s ZMOTION (Z8FS040) microcontroller with a pyroelectric sensor and a clip-on lens. The pyroelectric sensor and clip-on Fresnel lens combine to provide a compact solution without sacrificing performance, plus the ability to change lenses provides the flexibility to suit a variety of applications. The module is only 25.5 mm x 16.7 mm (and only 11 mm thick), so it can easily fit into many size-constrained applications.

Features
  • Complete low-profile motion detection solution
  • Ranges up to 7 m with a 95-degree detection pattern
  • Simple-to-use Hardware Mode or advanced Serial Mode (UART)
  • Flexible control over sensitivity and output activation time
  • Sleep Mode for low-power applications
  • Support for Ambient Light Sensor input
  • Unique Hyper Sense feature automatically increases sensitivity after motion is detected
  • Minimal components ensure high reliability
  • Application code can be modified to support custom solutions
Specifications
  • Operating Temperature:0°C ~ 70°C (TA)
  • Output Type:Digital
  • Package / Case:Module
  • Sensing Distance:275.6" (7m)
  • Sensor Type:PIR (Passive Infrared)
  • Trigger Type:External
  • Voltage - Supply:2.7V ~ 3.6V
Parts