Print Print this page
 
Maxim Integrated
Himalaya Series
MaxLinear, Inc.
XR79xxx
 
MEAN WELL USA Inc.
DKA15 Series
  • Images

XR79xxx

High Density Power Module

MaxLinear, Inc.

These synchronous step-down power modules are complete system-in-package power management solutions with fully integrated power converters including MOSFETs, inductors and internal input and output capacitors.

Features
  • Industry’s smallest 20A power module
  • Low profile allows mounting on backside of boards
  • Exceptional thermal performance
  • 22V or 40V maximum input voltage
  • High density
  • High efficiency
Applications :
  • FPGA, DSP and ASIC power systems
  • Industrial and embedded systems
  • Telecommunications
  • Industrial control and automation
  • Infrastructure equipment
  • Drones and remote vehicles
Specifications
  • Applications:ITE (Commercial)
  • Current - Output (Max):3A
  • Efficiency:95%
  • Features:OCP, OTP, SCP, UVLO
  • Mounting Type:Surface Mount
  • Number of Outputs:1
  • Operating Temperature:-40°C ~ 125°C
  • Package / Case:42-PowerBFQFN Module
  • Packaging:Tray
  • Size / Dimension:0.24" L x 0.24" W x 0.16" H (6.0mm x 6.0mm x 4.0mm)
  • Supplier Device Package:42-QFN (6x6)
  • Type:Non-Isolated PoL Module
  • Voltage - Input (Max):22V
  • Voltage - Input (Min):4.5V
  • Voltage - Output 1:0.6 ~ 5.5V
Parts