Print Print this page
 
Toshiba Semiconductor and Storage
TX00 Series
WIZnet
W7500
 
Zilog
ZNEO32! Series Z32F0642 Microcontrollers
  • Images

W7500

IOP (Internet Offload Processor)

WIZnet

The IOP (Internet Offload Processor) W7500 is the one-chip solution, which integrates an ARM Cortex-M0, 128KB Flash and hardwired TCP/IP core for various embedded application platform especially requiring ‘Internet of things. The TCP/IP core is a market-proven hardwired TCP/IP stack with an integrated Ethernet MAC. The Hardwired TCP/IP stack supports the TCP, UDP, IPv4, ICMP, ARP, IGMP and PPPoE, which has been used in various applications for years. W7500 suits best for users who need Internet connectivity for application.

Specifications
  • Core Processor:ARM® Cortex®-M0
  • Core Size:32-Bit
  • Number of I/O:34 ~ 53
  • Packaging:Tray
  • Peripherals:DMA, POR, PWM, WDT
  • Program Memory Type:FLASH
  • Speed:48MHz
Parts

View in Parametric Search

W7500W7500IC MCU 32BIT 128KB FLASH 64TQFP ARM® Cortex®-M032-Bit48MHzI²C, IrDA, Microwire, SPI, SSI, SSP, UART/USART64-LQFPRoHS
W7500-S2EW7500-S2EIC MCU 32BIT 128KB FLASH ARM® Cortex®-M032-Bit48MHzI²C, IrDA, Microwire, SPI, SSI, SSP, UART/USART-
W7500P-S2EW7500P-S2EIC MCU 32BIT 128KB FLASH 64TQFP ARM® Cortex®-M032-Bit48MHzI²C, SSP, UART/USART64-LQFPRoHS

View in Parametric Search

Associated Product
WIZnet WIZWIKI-W7500
Category: Semiconductors, Development Tools-Programmers, Development Systems-Evaluation Boards-General Embedded-MCU