Print Print this page
 
Winbond Electronics
W25 SpiFlash® Series
Winbond Electronics
W25Q16FW
 
Winbond Electronics
W25Q16JV
  • Images

W25Q16FW

16M-Bit 1.8V Serial Flash Memory with Uniform 4KB Sectors and Dual/Quad SPI and QPI

Winbond Electronics

The W25Q16FW (16M-bit) Serial Flash memory provides a storage solution for systems with limited space, pins and power. The 25Q series offers flexibility and performance well beyond ordinary Serial Flash devices. They are ideal for code shadowing to RAM, executing code directly from Dual/Quad SPI (XIP) and storing voice, text and data. The device operates on a single 1.65V to 1.95V power supply with current consumption as low as 4mA active and 1μA for power-down. All devices are offered in space-saving packages.

Datasheets:
Specifications
  • Clock Frequency:104MHz
  • Memory Format:FLASH
  • Memory Interface:SPI
  • Memory Size:16Mb (2M x 8)
  • Memory Type:Non-Volatile
  • Mounting Type:Surface Mount
  • Operating Temperature:-40°C ~ 85°C (TA)
  • Packaging:Tube
  • Technology:FLASH - NOR
  • Voltage - Supply:1.65V ~ 1.95V
  • Write Cycle Time - Word, Page:3ms
Parts

View in Parametric Search

W25Q16FWSSIQW25Q16FWSSIQIC FLASH 16M SPI 104MHZ 8SOIC Non-VolatileFLASHFLASH - NOR16Mb (2M x 8)8-SOIC (0.209", 5.30mm Width)RoHS
W25Q16FWZPIQW25Q16FWZPIQIC FLASH 16M SPI 104MHZ 8WSON Non-VolatileFLASHFLASH - NOR16Mb (2M x 8)8-WDFN Exposed PadRoHS

View in Parametric Search