Print Print this page
 
Vishay BC Components
S Series
Vishay BC Components
VY1 Series
 
Vishay BC Components
VY2 Series

VY1 Series

AC Line Rated Ceramic Radial Leaded Disc Capacitors

Vishay BC Components

The VY1 series are X1, 760VAC and Y1, 500VAC rated in accordance to IEC 60384-14.3.

Product Description

The VY1 series consist of a ceramic disc on both sides of which are silver plated. Connection leads are made of tinned copper having a diameter of 0.6mm. Encapsulation is made of flammable resistant epoxy resin in accordance with UL 94 V-0.

Features
  • Complying with IEC 60384-14, 3rd edition
  • High reliability
Applications:
  • X1, Y1 according to IEC 60384-14.2
  • Across the line
  • Line bypass
  • Antenna coupling
  • Safety
Specifications
  • Applications:Safety
  • Capacitance:10pF ~ 4700pF
  • Lead Style:Formed Leads - Kinked
  • Mounting Type:Through Hole
  • Operating Temperature:-40°C ~ 125°C
  • Package / Case:Radial, Disc
  • Ratings:X1, Y1
  • Voltage - Rated:500VAC ~ 760VAC
Parts

View in Parametric Search

VY1102M35Y5UQ63V0VY1102M35Y5UQ63V0CAP CER 1000PF 760VAC Y5U RADIALBulk1000pF±20%760VACRadial, DiscRoHS
VY1222M47Y5UQ63V0VY1222M47Y5UQ63V0CAP CER 2200PF 760VAC Y5U RADIALBulk2200pF±20%760VACRadial, DiscRoHS
VY1332M59Y5UQ63V0VY1332M59Y5UQ63V0CAP CER 3300PF 760VAC Y5U RADIALBulk3300pF±20%760VACRadial, DiscRoHS
VY1472M63Y5UQ63V0VY1472M63Y5UQ63V0CAP CER 4700PF 760VAC Y5U RADIALBulk4700pF±20%760VACRadial, DiscRoHS
VY1471M29Y5UC63V0VY1471M29Y5UC63V0CAP CER 470PF 760VAC Y5U RADIAL Bulk470pF±20%760VACRadial, DiscRoHS
VY1102M29Y5VQ63V0VY1102M29Y5VQ63V0CAP CER 1000PF 500VAC Y5V RADIALBulk1000pF±20%500VACRadial, DiscRoHS
VY1681M29Y5UC63V0VY1681M29Y5UC63V0CAP CER 680PF 760VAC Y5U RADIAL Bulk680pF±20%760VACRadial, DiscRoHS
VY1102M31Y5UC63V0VY1102M31Y5UC63V0CAP CER 1000PF 760VAC Y5U RADIALBulk1000pF±20%760VACRadial, DiscRoHS
VY1471K31Y5UQ63V0VY1471K31Y5UQ63V0CAP CER 470PF 760VAC Y5U RADIAL Bulk470pF±10%760VACRadial, DiscRoHS
VY1471M31Y5UQ63V0VY1471M31Y5UQ63V0CAP CER 470PF 760VAC Y5U RADIAL Bulk470pF±20%760VACRadial, DiscRoHS
VY1681M31Y5UQ63V0VY1681M31Y5UQ63V0CAP CER 680PF 760VAC Y5U RADIAL Bulk680pF±20%760VACRadial, DiscRoHS
VY1220K31U2JQ63V0VY1220K31U2JQ63V0CAP CER 22PF 760VAC U2J RADIAL Bulk22pF±10%760VACRadial, DiscRoHS
VY1470K31Y5SQ63V0VY1470K31Y5SQ63V0CAP CER 47PF 760VAC Y5S RADIAL Bulk47pF±10%760VACRadial, DiscRoHS
VY1221K31Y5SQ63V0VY1221K31Y5SQ63V0CAP CER 220PF 760VAC Y5S RADIAL Bulk220pF±10%760VACRadial, DiscRoHS
VY1331K31Y5SQ63V0VY1331K31Y5SQ63V0CAP CER 330PF 760VAC Y5S RADIAL Bulk330pF±10%760VACRadial, DiscRoHS
VY1101K31Y5SQ63V0VY1101K31Y5SQ63V0CAP CER 100PF 760VAC Y5S RADIAL Bulk100pF±10%760VACRadial, DiscRoHS
VY1151K31Y5SQ63V0VY1151K31Y5SQ63V0CAP CER 150PF 760VAC Y5S RADIAL Bulk150pF±10%760VACRadial, DiscRoHS
VY1222M37Y5VQ63V0VY1222M37Y5VQ63V0CAP CER 2200PF 500VAC Y5V RADIALBulk2200pF±20%500VACRadial, DiscRoHS
VY1222M43Y5UC63V0VY1222M43Y5UC63V0CAP CER 2200PF 760VAC Y5U RADIALBulk2200pF±20%760VACRadial, DiscRoHS
VY1330K31Y5SQ63V0VY1330K31Y5SQ63V0CAP CER 33PF 760VAC Y5S RADIAL Bulk33pF±10%760VACRadial, DiscRoHS
VY1152M41Y5UQ63V0VY1152M41Y5UQ63V0CAP CER 1500PF 760VAC Y5U RADIALBulk1500pF±20%760VACRadial, DiscRoHS
VY1472M51Y5VQ63V0VY1472M51Y5VQ63V0CAP CER 4700PF 500VAC Y5V RADIALBulk4700pF±20%500VACRadial, DiscRoHS
VY1472M61Y5UC63V0VY1472M61Y5UC63V0CAP CER 4700PF 760VAC Y5U RADIALBulk4700pF±20%760VACRadial, DiscRoHS
VY1392M61Y5UQ63V0VY1392M61Y5UQ63V0CAP CER 3900PF 760VAC Y5U RADIALBulk3900pF±20%760VACRadial, DiscRoHS
VY1472M63Y5UG63V0VY1472M63Y5UG63V0CAP CER 4700PF 760VAC Y5U RADIALBulk4700pF±20%760VACRadial, DiscRoHS
VY1100K31U2JQ63V0VY1100K31U2JQ63V0CAP CER 10PF 760VAC U2J RADIAL Bulk10pF±10%760VACRadial, DiscRoHS
VY1680K31Y5SQ63V0VY1680K31Y5SQ63V0CAP CER 68PF 760VAC Y5S RADIAL Bulk68pF±10%760VACRadial, DiscRoHS
VY1332M51Y5UC63V0VY1332M51Y5UC63V0CAP CER 3300PF 760VAC Y5U RADIALBulk3300pF±20%760VACRadial, DiscRoHS
VY1152M33Y5VQ63V0VY1152M33Y5VQ63V0CAP CER 1500PF 500VAC Y5V RADIALBulk1500pF±20%500VACRadial, DiscRoHS
VY1332M43Y5VQ63V0VY1332M43Y5VQ63V0CAP CER 3300PF 500VAC Y5V RADIALBulk3300pF±20%500VACRadial, DiscRoHS
VY1152M35Y5UC63V0VY1152M35Y5UC63V0CAP CER 1500PF 760VAC Y5U RADIALBulk1500pF±20%760VACRadial, DiscRoHS
VY1392M47Y5VQ63V0VY1392M47Y5VQ63V0CAP CER 3900PF 500VAC Y5V RADIALBulk3900pF±20%500VACRadial, DiscRoHS
VY1222M47Y5UQ6UV0VY1222M47Y5UQ6UV0CAP CER 2200PF 760VAC Y5U RADIALCut Tape (CT)2200pF±20%760VACRadial, DiscRoHS
VY1472M63Y5UQ6UV0VY1472M63Y5UQ6UV0CAP CER 4700PF 760VAC Y5U RADIALCut Tape (CT)4700pF±20%760VACRadial, DiscRoHS
VY1332M59Y5UQ6TV0VY1332M59Y5UQ6TV0CAP CER 3300PF 760VAC Y5U RADIALTape & Reel (TR)3300pF±20%760VACRadial, DiscRoHS
VY1220K31U2JQ6TV0VY1220K31U2JQ6TV0CAP CER 22PF 760VAC U2J RADIAL Tape & Reel (TR)22pF±10%760VACRadial, DiscRoHS
VY1681M31Y5UQ6TV0VY1681M31Y5UQ6TV0CAP CER 680PF 760VAC Y5U RADIAL Tape & Reel (TR)680pF±20%760VACRadial, DiscRoHS
VY1102M35Y5UQ6TV0VY1102M35Y5UQ6TV0CAP CER 1000PF 760VAC Y5U RADIALTape & Reel (TR)1000pF±20%760VACRadial, DiscRoHS
VY1472M63Y5UQ6TV0VY1472M63Y5UQ6TV0CAP CER 4700PF 760VAC Y5U RADIALTape & Reel (TR)4700pF±20%760VACRadial, DiscRoHS
VY1222M47Y5UQ6TV0VY1222M47Y5UQ6TV0CAP CER 2200PF 760VAC Y5U RADIALTape & Reel (TR)2200pF±20%760VACRadial, DiscRoHS
VY1101K31Y5SQ6TV0VY1101K31Y5SQ6TV0CAP CER 100PF 760VAC Y5S RADIAL Tape & Reel (TR)100pF±10%760VACRadial, DiscRoHS

View in Parametric Search

Associated Product
Vishay BC Components VY1-KIT-MS
Category: Passives-Capacitors-Kits-Ceramic