DKK | EUR | USD
Print Print this page
 
Advanced Energy
CoolX™600 Series
Advanced Energy
UltiMod, UX Series
 
Advanced Energy
Xgen Series
  • Images

UltiMod, UX Series

600W to 1200W Modular Configurable Power Supplies

Advanced Energy

The UltiMod series offers the ultimate range of modular configurable power supplies that provides up to 1200W output power in a compact 1U form factor. The series is designed for highest efficiencies and consists of two Input AC front ends (powerPacs), UX4 and UX6 and 11 DC output powerMods (XgA to XgL).

Features
  • Dual safety approvals, UL/EN60950 2nd edition, UL/EN60601-1 3rd edition
  • User and field configurable
  • Efficiencies up to 92%
  • Standard medical features
    • Leakage current
    • 2 MOPP
    • 4KV isolation
  • Low acoustic noise
  • No minimum load
  • Extra low profile
  • All outputs fully floating
  • 5V isolated standby voltage
Applications :
  • Medical
  • Industrial
Specifications
  • Approval Agency:CE, cURus
  • Efficiency:90%
  • Height:1.59" (40.40mm)
  • Number of Positions:4 ~ 6
  • Operating Temperature:-40°C ~ 70°C (With Derating)
  • Power (Watts):600W ~ 1200W
  • Type:Medical
  • User Configuration:Configurator
  • Voltage - Input:85 ~ 264 VAC
  • Voltage - Isolation:4kV
Parts

View in Parametric Search

UX6UX6CONFIG PWR CHASSIS 1200W 6 SLOT ConfiguratorMedical685 ~ 264 VACRoHS
UX4UX4CONFIG POWER CHASSIS 600W 4 SLOTConfiguratorMedical485 ~ 264 VACRoHS
UX6-D2UX6-D2CONFIGURABLE POWER SUPPLY ConfiguratorMedical685 ~ 264 VACRoHS
UX6SD0UX6SD0CONFIGURABLE POWER SUPPLY ConfiguratorMedical685 ~ 264 VAC
UX4CUX4CCONFIG POWER CHASSIS 600W 4 SLOTConfiguratorMedical485 ~ 264 VACRoHS
UX6CUX6CCONFIG PWR CHASSIS 1200W 6 SLOT ConfiguratorMedical685 ~ 264 VACRoHS
UX4-04UX4-04CONFIGURABLE POWER SUPPLY ConfiguratorMedical485 ~ 264 VACRoHS
UX4-02UX4-02CONFIGURABLE POWER SUPPLY ConfiguratorMedical485 ~ 264 VACRoHS
UX4-D4UX4-D4CONFIGURABLE POWER SUPPLY ConfiguratorMedical485 ~ 264 VACRoHS
UX4-D2UX4-D2CONFIGURABLE POWER SUPPLY ConfiguratorMedical485 ~ 264 VACRoHS
UX4C04UX4C04CONFIGURABLE POWER SUPPLY ConfiguratorMedical485 ~ 264 VACRoHS
UX6-D0UX6-D0CONFIGURABLE POWER SUPPLY ConfiguratorMedical685 ~ 264 VAC
UX6-02UX6-02CONFIGURABLE POWER SUPPLY ConfiguratorMedical685 ~ 264 VACRoHS
UX6R00UX6R00CONFIGURABLE POWER SUPPLY ConfiguratorMedical685 ~ 264 VAC
UX6-D4UX6-D4CONFIGURABLE POWER SUPPLY ConfiguratorMedical685 ~ 264 VACRoHS
UX6-06UX6-06CONFIGURABLE POWER SUPPLY ConfiguratorMedical685 ~ 264 VACRoHS
UX6CD0UX6CD0CONFIGURABLE POWER SUPPLY ConfiguratorMedical685 ~ 264 VAC

View in Parametric Search

Associated Product
Molex 0511100450
Category: Interconnect, Wire-Connectors-Rectangular Connectors-Housings-0.079" (2.00mm) Pitch
Molex Milli-Grid 51110 Series
Category: Interconnect, Wire-Cable Assemblies-Rectangular-Socket to Cable
Molex Milli-Grid 51110 Series
Category: Interconnect, Wire-Cable Assemblies-Rectangular-Socket to Socket
Advanced Energy XGB
Category: Power, Circuit Protection-Power Supplies-AC to DC Converters-Configurable Chassis, Modules