Print Print this page
 
Molex
1061086004
Molex - Oplink Communications, LLC
TRPRG1-G Series
 
Silicon Labs
Si5040
  • Images

TRPRG1-G Series

1000BASE-T and 10/100/1000BASE-T Copper SFP Transceiver

Molex - Oplink Communications, LLC

The TRPRG1-G Copper Small Form Pluggable (SFP) transceivers is high performance, cost effective module compliant with the Gigabit Ethernet and 1000BASE-T standards as specified in IEEE 802.3-2002 and IEEE 802.3ab, which supports 1000Mbps data-rate up to 100 meters’ reach over unshielded twisted-pair category 5 cable. The module supports 1000Mbps full duplex datalinks with 5-level Pulse Amplitude Modulation (PAM) signals. All four pairs in the cable are used with symbol rate at 250Mbps on each pair. The module provides standard serial ID information compliant with SFP MSA, which can be accessed with address of A0h via the 2-wire serial CMOS EEPROM protocol. The physical IC can also be accessed via 2-wire serial bus at address ACh. All modules satisfy Class I Laser Safety requirements in accordance with the U.S. FDA/CDRH and international IEC-60825 standards.

Specifications
  • Applications:Ethernet
  • Connector Type:RJ45
  • Data Rate:1.25Gbps
  • Mounting Type:Pluggable, SFP
  • Voltage - Supply:3.3V
Parts