DKK | EUR | USD
Print Print this page
 
Traco Power
TXM Series
Tri-Mag, LLC
Tri-Mag, DHF030 Series
 
Weidmüller
connectPower INSTA Series
  • Images

Tri-Mag, DHF030 Series

AC to DC Power Supplies

Tri-Mag, LLC

The DHF030 Series is a 30W, open-frame, Level 6 compliant power supply that is a compact.

Features
  • Flexible Installation for Class I/II
  • 5,00m Operating Altitude
  • Compact Size
  • Up to 12,000uF Loading Start-Up
  • Level 6 Compliant Eco-Friendly Design
Applications
  • IT
  • Medical
  • Data Acquisition
Specifications
  • Applications:ITE (Commercial), Medical
  • Approval Agency:CB, CE
  • Current - Output (Max):2.5A
  • Efficiency:87%
  • Features:Universal Input
  • Mounting Type:Chassis Mount
  • Number of Outputs:1
  • Operating Temperature:-40°C ~ 70°C (With Derating)
  • Power (Watts):30W (36W Forced Air)
  • Size / Dimension:2.76" L x 1.57" W x 0.90" H (70.0mm x 40.0mm x 23.0mm)
  • Type:Open Frame
  • Voltage - Input:90 ~ 264 VAC
  • Voltage - Output 1:12V
Parts