DKK | EUR | USD
Print Print this page
 
Molex
8996 Series
Molex - Temp Flex
Temp-Flex Series
 
Omron Automation and Safety
Flat Ribbon Cable
Specifications
  • Cable Type:Flat Cable
  • Number of Conductors:6 ~ 100
  • Shielding:Unshielded
  • Voltage:150V ~ 300V
  • Wire Gauge:28 AWG ~ 30 AWG
Parts

View in Parametric Search

10005700311000570031CBL RIBN 10COND 0.050 50' Flat Cable100.050" (1.27mm)50.0' (15.24m)RoHS
10005700381000570038CBL RIBN 40COND 0.050 50' Flat Cable400.050" (1.27mm)50.0' (15.24m)RoHS
10005700301000570030CBL RIBN 6COND 0.050 50' Flat Cable60.050" (1.27mm)50.0' (15.24m)RoHS
10005700351000570035CBL RIBN 25COND 0.050 50' Flat Cable250.050" (1.27mm)50.0' (15.24m)RoHS
10005700341000570034CBL RIBN 20COND 0.050 50' Flat Cable200.050" (1.27mm)50.0' (15.24m)RoHS
10005700361000570036CBL RIBN 26COND 0.050 50' Flat Cable260.050" (1.27mm)50.0' (15.24m)RoHS
10005700391000570039CBL RIBN 50COND 0.050 50' Flat Cable500.050" (1.27mm)50.0' (15.24m)RoHS
10005700331000570033CBL RIBN 16COND 0.050 50' Flat Cable160.050" (1.27mm)50.0' (15.24m)RoHS
10005700231000570023CBL RIBN 30COND 0.025 50' Flat Cable300.025" (0.64mm)50.0' (15.24m)RoHS
10005700241000570024CBL RIBN 40COND 0.025 50' Flat Cable400.025" (0.64mm)50.0' (15.24m)RoHS
10005700211000570021CBL RIBN 20COND 0.025 50' Flat Cable200.025" (0.64mm)50.0' (15.24m)RoHS
10005700221000570022CBL RIBN 26COND 0.025 50' Flat Cable260.025" (0.64mm)50.0' (15.24m)RoHS
10005700371000570037CBL RIBN 34COND 0.050 50' Flat Cable340.050" (1.27mm)50.0' (15.24m)RoHS
10005700281000570028CBL RIBN 80COND 0.025 50' Flat Cable800.025" (0.64mm)50.0' (15.24m)RoHS
10005703451000570345CBL RIBN 20COND 0.050 RED 50' Flat Cable200.050" (1.27mm)50.0' (15.24m)RoHS
10005700251000570025CBL RIBN 50COND 0.025 50' Flat Cable500.025" (0.64mm)50.0' (15.24m)RoHS
10005700261000570026CBL RIBN 60COND 0.025 50' Flat Cable600.025" (0.64mm)50.0' (15.24m)RoHS
10005700291000570029CBL RIBN 100COND 0.025 50' Flat Cable1000.025" (0.64mm)50.0' (15.24m)RoHS
10005700321000570032CBL RIBN 15COND 0.050 50' Flat Cable150.050" (1.27mm)50.0' (15.24m)RoHS
1000570501100057050128 AWG SPC ALLOY 9 COND 050 150'Flat Cable90.050" (1.27mm)150.0' (45.72m)
1000570486100057048630 AWG SPC ALLOY 18 COND025 150'Flat Cable180.025" (0.64mm)150.0' (45.72m)
1000570179100057017928 AWG SPC 30 COND0394PITCH 500'Flat Cable300.394" (10.00mm)500.0' (152.40m)
10005700271000570027CBL RIBN 68COND 0.025 NAT 100' Flat Cable680.025" (0.64mm)100.0' (30.48m)RoHS
10005700401000570040CBL RIBN 60COND 0.050 BLUE 100' Flat Cable600.050" (1.27mm)100.0' (30.48m)RoHS

View in Parametric Search