Print Print this page
 
American Electrical Inc.
Progress® NPT Series
American Electrical Inc.
Syntec® Series
 
Amphenol Industrial Operations
AIO Cable Glands

Syntec® Series

Tight Seal IP68 Nylon Cable Grips (Glands) with Lock Nuts

American Electrical Inc.

Wider domed nut which can not be over-tightened and an anti-twist cable locking collet.

Product Description

The use of synthetic cable grips is almost unlimited within the electrical and electronics industry. Installations where cables must be led safely through a wall of an enclosure will be specified with cable grips. Synthetic cable grips are specified to:

  • Secure the cable to the enclosure’s wall to provide excellent pull-out resistance
  • Seal and protect the inside of the enclosure from the unwanted affects of the environment. These contaminants may be water, gas, chemicals vapors, or fumes.
  • Reduce material cost due to use of lighter, less expensive materials, as well as, eliminating the need for running conduit.

Features
  • Generous deep flats
  • Spacer
  • Neoprene rubber seal
  • Webs are staggered for better grip
  • Staggered webs
  • Sprung webs
  • Retention springs for domed nut
  • Sealing lip
Applications:
  • Machinery
  • Process equipment engineering
  • Apparatus and appliance construction
  • Aircraft and automotive engineering
  • Locomotive engineering
  • Elevator engineering
  • Plant engineering
  • Chemical and pharmaceutical industries
  • Refineries
  • Nuclear research institutions
  • Process automation and process engineering
  • Indoor and outdoor electrical installations
  • Switchgear and distribution construction
  • Equipment for military purposes
  • Municipal and utility type applications, such as power, electricity and gas works
Specifications
  • Includes:Sealing Ring
  • Material:Nylon
  • Type:Cable Gland
Parts

View in Parametric Search

1545.07.061545.07.06CABLE GLAND 2.5-6.5MM PG7 NYLON Cable Gland0.10" ~ 0.26" (2.5mm ~ 6.5mm)PG7-RoHS
1545.09.081545.09.08CABLE GLAND 3-8MM PG9 NYLON Cable Gland0.12" ~ 0.31" (3.0mm ~ 8.0mm)PG9-RoHS
1545.N0375.081545.N0375.08CABLE GLAND 3-8MM 3/8NPT NYLON Cable Gland0.12" ~ 0.31" (3.0mm ~ 8.0mm)3/8" NPT-RoHS
1545.N0500.121545.N0500.12CABLE GLAND 5.5-12MM 1/2NPT NYL Cable Gland0.22" ~ 0.47" (5.5mm ~ 12.0mm)1/2" NPT-RoHS
1555.N0500.121555.N0500.12CABLE GLAND 5.5-12MM 1/2NPT NYL Cable Gland0.22" ~ 0.47" (5.5mm ~ 12.0mm)1/2" NPT-RoHS
1545.N0500.071545.N0500.07CABLE GLAND 3-7MM 1/2NPT NYLON Cable Gland0.12" ~ 0.28" (3.0mm ~ 7.0mm)1/2" NPT-RoHS
1545.N0750.181545.N0750.18CABLE GLAND 11-18MM 3/4NPT NYLONCable Gland0.43" ~ 0.71" (11.0mm ~ 18.0mm)3/4" NPT-RoHS
1555.07.061555.07.06CABLE GLAND 2.5-6.5MM PG7 NYLON Cable Gland0.10" ~ 0.26" (2.5mm ~ 6.5mm)PG7-RoHS
1545.11.101545.11.10CABLE GLAND 4-10MM PG11 NYLON Cable Gland0.16" ~ 0.39" (4.0mm ~ 10.0mm)PG11-RoHS
1555.11.071555.11.07CABLE GLAND 2-7MM PG11 NYLON Cable Gland0.08" ~ 0.28" (2.0mm ~ 7.0mm)PG11-RoHS
1545.11.071545.11.07CABLE GLAND 2-7MM PG11 NYLON Cable Gland0.08" ~ 0.28" (2.0mm ~ 7.0mm)PG11-RoHS
1555.13.121555.13.12CABLE GLAND 5.5-12MM PG13 NYLON Cable Gland0.22" ~ 0.47" (5.5mm ~ 12.0mm)PG13-RoHS
1545.13.121545.13.12CABLE GLAND 5.5-12MM PG13 NYLON Cable Gland0.22" ~ 0.47" (5.5mm ~ 12.0mm)PG13-RoHS
1555.16.141555.16.14CABLE GLAND 8.5-14MM PG16 NYLON Cable Gland0.33" ~ 0.55" (8.5mm ~ 14.0mm)PG16-RoHS
1545.16.141545.16.14CABLE GLAND 8.5-14MM PG16 NYLON Cable Gland0.33" ~ 0.55" (8.5mm ~ 14.0mm)PG16-RoHS
1555.N0500.071555.N0500.07CABLE GLAND 3-7MM 1/2NPT NYLON Cable Gland0.12" ~ 0.28" (3.0mm ~ 7.0mm)1/2" NPT-RoHS
1555.16.111555.16.11CABLE GLAND 5-11MM PG16 NYLON Cable Gland0.20" ~ 0.43" (5.0mm ~ 11.0mm)PG16-RoHS
1545.16.111545.16.11CABLE GLAND 5-11MM PG16 NYLON Cable Gland0.20" ~ 0.43" (5.0mm ~ 11.0mm)PG16-RoHS
1555.N0750.181555.N0750.18CABLE GLAND 11-18MM 3/4NPT NYLONCable Gland0.43" ~ 0.71" (11.0mm ~ 18.0mm)3/4" NPT-RoHS
1555.N0750.141555.N0750.14CABLE GLAND 6.5-14MM 3/4NPT NYL Cable Gland0.26" ~ 0.55" (6.5mm ~ 14.0mm)3/4" NPT-RoHS
1545.N0750.141545.N0750.14CABLE GLAND 6.5-14MM 3/4NPT NYL Cable Gland0.26" ~ 0.55" (6.5mm ~ 14.0mm)3/4" NPT-RoHS
1555.21.181555.21.18CABLE GLAND 11-18MM PG21 NYLON Cable Gland0.43" ~ 0.71" (11.0mm ~ 18.0mm)PG21-RoHS
1555.29.251555.29.25CABLE GLAND 17-25MM PG29 NYLON Cable Gland0.67" ~ 0.98" (17.0mm ~ 25.0mm)PG29-RoHS
1545.21.181545.21.18CABLE GLAND 11-18MM PG21 NYLON Cable Gland0.43" ~ 0.71" (11.0mm ~ 18.0mm)PG21-RoHS
1545.21.141545.21.14CABLE GLAND 6.5-14MM PG21 NYLON Cable Gland0.26" ~ 0.55" (6.5mm ~ 14.0mm)PG21-RoHS
1555.N1000.221555.N1000.22CABLE GLAND 17-22MM 1NPT NYLON Cable Gland0.67" ~ 0.87" (17.0mm ~ 22.0mm)1" NPT-RoHS
1555.09.081555.09.08CABLE GLAND 3-8MM PG9 NYLON Cable Gland0.12" ~ 0.31" (3.0mm ~ 8.0mm)PG9-RoHS
1555.N0375.081555.N0375.08CABLE GLAND 3-8MM 3/8NPT NYLON Cable Gland0.12" ~ 0.31" (3.0mm ~ 8.0mm)3/8" NPT-RoHS
1555.11.101555.11.10CABLE GLAND 4-10MM PG11 NYLON Cable Gland0.16" ~ 0.39" (4.0mm ~ 10.0mm)PG11-RoHS
1545.N1000.221545.N1000.22CABLE GLAND 17-22MM 1NPT NYLON Cable Gland0.67" ~ 0.87" (17.0mm ~ 22.0mm)1" NPT-RoHS
1545.13.071545.13.07CABLE GLAND 3-7MM PG13 NYLON Cable Gland0.12" ~ 0.28" (3.0mm ~ 7.0mm)PG13-RoHS
1555.21.141555.21.14CABLE GLAND 6.5-14MM PG21 NYLON Cable Gland0.26" ~ 0.55" (6.5mm ~ 14.0mm)PG21-RoHS
1555.36.331555.36.33CABLE GLAND 22-33MM PG36 NYLON Cable Gland0.87" ~ 1.30" (22.0mm ~ 33.0mm)PG36-RoHS
1555.13.071555.13.07CABLE GLAND 3-7MM PG13 NYLON Cable Gland0.12" ~ 0.28" (3.0mm ~ 7.0mm)PG13-RoHS

View in Parametric Search