Print Print this page
 
Red Lion Controls
PSDR Series
Sanken
SWF Series
 
Sanken
SWG100 Series
  • Images

SWF Series

100W, High Peak Load Switch Mode Power Supplies with Current Resonant Switching

Sanken

The SWF series are compact, wide ranging power supplies, providing peak power capability that supports twice the rated output, making them ideal for motorized applications. They offer low noise and high efficiency by current resonant circuitry.

Features
  • Supports peak loading up to 2 times rated current
  • Worldwide input
  • High efficiency and low noise via current switching technology
  • CE marking for low voltage differential
  • Conductive emission class B
Applications
  • Solenoid
  • Motor driver applications for general industrial and commercial equipment
Specifications
  • Applications:ITE (Commercial)
  • Current - Output (Max):2.1A ~ 4.2A
  • Efficiency:89%
  • Features:Adjustable Output, Universal Input
  • Mounting Type:Chassis Mount
  • Number of Outputs:1
  • Operating Temperature:-10°C ~ 70°C
  • Power (Watts):100W
  • Size / Dimension:6.10" L x 2.44" W x 1.30" H (155.0mm x 62.0mm x 33.0mm)
  • Type:Open Frame
  • Voltage - Input:85 ~ 264 VAC
  • Voltage - Isolation:3kV
  • Voltage - Output 1:24V ~ 48V
Parts

View in Parametric Search

SWF100P-24SWF100P-24AC/DC CONVERTER 24V 100W Open Frame185 ~ 264 VAC24VRoHS
SWF100P-36SWF100P-36AC/DC CONVERTER 36V 100W Open Frame185 ~ 264 VAC36VRoHS
SWF100P-48SWF100P-48AC/DC CONVERTER 48V 100W Open Frame185 ~ 264 VAC48VRoHS

View in Parametric Search