DKK | EUR | USD
Print Print this page
 
Portescap
44M Series
Seeed Technology Co., Ltd
Stepper Motor
 
SparkFun Electronics
ROB-13656
  • Images

Stepper Motor

Small Size and High Torque Stepper Motor

Seeed Technology Co., Ltd

Small size and high torque, mainly used in small cooling heating fan and mechanical motion control.

Datasheets:
Features
  • Bipolar coil type
Specifications
  • Coil Resistance:25 Ohms
  • Coil Type:Bipolar
  • Diameter - Shaft:0.118" (3.00mm)
  • Features:Flatted Shaft
  • Length - Shaft and Bearing:0.394" (10.00mm)
  • Mounting Hole Spacing:1.220" (31.00mm)
  • Size / Dimension:Round - 0.945" Dia (24.00mm)
  • Step Angle:0.176°
  • Steps per Revolution:2048
  • Termination Style:Wire Leads with Connector
  • Torque - Holding (oz-in / mNm):5.5 / 39.2
  • Type:Permanent Magnet Gear Motor
  • Voltage - Rated:5VDC
  • Weight:0.077 lb (34.93 g)
Parts