Print Print this page
 
Taiwan Semiconductor Corporation
Standard Diode
Toshiba Semiconductor and Storage
Standard Diode
 
Vishay Semiconductor Diodes Division
Standard Diode

Standard Diode

Standard Diode

Toshiba Semiconductor and Storage

This diode has been optimized for medium-current high-speed switching such as DC to DC converters and high-efficiency AC adapters. There is an abundant line-up of lead type diodes suitable for voltage-resistant high-density mounting, and surface mounting type ones.

Specifications
  • Current - Average Rectified (Io):100mA ~ 2A
  • Current - Reverse Leakage @ Vr:10nA ~ 50µA
  • Current Coupled to Voltage - Forward (Vf) (Max) @ If:100mA ~ 2A
  • Diode Type:Standard
  • Mounting Type:Surface Mount
  • Packaging:Tape & Reel (TR)
  • Reverse Recovery Time (trr):1.6ns ~ 500ns
  • Voltage - DC Reverse (Vr) (Max):30V ~ 1000V
  • Voltage - Forward (Vf) (Max) @ If:980mV ~ 2.7V
  • Voltage Coupled to Current - Reverse Leakage @ Vr:30V ~ 800V
Parts

View in Parametric Search

1SS352,H3F1SS352,H3FDIODE GEN PURP 80V 100MA SC76-2 Standard80V100mA1.2VSC-76ARoHS
CRH01(TE85L,Q,M)CRH01(TE85L,Q,M)DIODE GEN PURP 200V 1A SFLAT Standard200V1A980mVSOD-123FRoHS
1SS387,L3F1SS387,L3FDIODE GEN PURP 80V 100MA ESC Standard80V100mA1.2VSC-79, SOD-523RoHS
1SS427,L3M1SS427,L3MDIODE GEN PURP 80V 100MA SOD923 Standard80V100mA1.2VSOD-923RoHS
1SS403,H3F1SS403,H3FDIODE GEN PURP 200V 100MA USC Standard200V100mA1.2VSC-76, SOD-323RoHS
CMF05(TE12L,Q,M)CMF05(TE12L,Q,M)DIODE GEN PURP 1KV 500MA MFLAT Standard1000V500mA2.7VSOD-128RoHS
CMF04(TE12L,Q,M)CMF04(TE12L,Q,M)DIODE GEN PURP 800V 500MA MFLAT Standard800V500mA2.5VSOD-128RoHS
CMH08A(TE12L,Q,M)CMH08A(TE12L,Q,M)DIODE GEN PURP 400V 2A MFLAT Standard400V2A1.8VSOD-128RoHS
1SS196(TE85L,F)1SS196(TE85L,F)DIODE GEN PURP 80V 100MA SC59-3 Standard80V100mA1.2VTO-236-3, SC-59, SOT-23-3RoHS
1SS307E,L3F1SS307E,L3FDIODE GEN PURP 80V 100MA SC79 Standard80V100mA1.3VSC-79, SOD-523RoHS
TBAS16,LMTBAS16,LMDIODE GEN PURP 80V 215MA SOT23-3Standard80V215mA-SOT-23-3 Flat LeadsRoHS
1SS193,LF1SS193,LFDIODE GEN PURP 80V 100MA SMINI Standard80V100mA1.2VTO-236-3, SC-59, SOT-23-3RoHS
1SS387CT,L3F1SS387CT,L3FDIODE GEN PURP 80V 100MA CST2 Standard80V100mA1.2VSOD-882RoHS
1SS190TE85LF1SS190TE85LFDIODE GEN PURP 80V 100MA SC59-3 Standard80V100mA1.2VTO-236-3, SC-59, SOT-23-3RoHS
1SS397TE85LF1SS397TE85LFDIODE GEN PURP 400V 100MA SC70 Standard400V100mA1.3VSC-70, SOT-323RoHS
1SS307(TE85L,F)1SS307(TE85L,F)DIODE GEN PURP 30V 100MA SMINI Standard30V100mA1.3VTO-236-3, SC-59, SOT-23-3RoHS

View in Parametric Search