Print Print this page
 
Xilinx Inc.
Spartan®-3E
Xilinx Inc.
Spartan®-6 LX
 
Xilinx Inc.
Spartan®-6 LXT

Spartan®-6 LX

Field Programmable Gate Arrays

Xilinx Inc.

Spartan®-6 LX FPGAs are optimized for applications that require the absolute lowest cost. Now with up to 42% less power consumption and a 12% increase in performance enabled by ISE® Design Suite, they provide up to 150K logic cells, integrated PCI Express® blocks, advanced memory support, 250MHz DSP slices, and 3.2Gbps low-power transceivers.

Product Description

The Spartan®-6 family provides leading system integration capabilities with the lowest total cost for high-volume applications. The thirteen-member family delivers expanded densities ranging from 3,840 to 147,443 logic cells, with half the power consumption of previous Spartan families, and faster, more comprehensive connectivity. Built on a mature 45 nm low-power copper process technology that delivers the optimal balance of cost, power, and performance, the Spartan-6 family offers a dual-register 6-input lookup table (LUT) logic and a rich selection of built-in system-level blocks. These include 18Kb (2 x 9Kb) block RAMs, second generation DSP48A1 slices, SDRAM memory controllers, enhanced mixed-mode clock management blocks, SelectIO™ technology, power optimized high-speed serial transceiver blocks, PCI Express® compatible Endpoint blocks, advanced system-level power management modes, auto-detect configuration options, and enhanced IP security with AES and Device DNA protection. These features provide a low cost programmable alternative to custom ASIC products with unprecedented ease of use. Spartan-6 FPGAs offer the best solution for high-volume logic designs, consumer-oriented DSP designs, and cost-sensitive embedded applications. Spartan-6 FPGAs are the programmable silicon foundation for Targeted Design Platforms that deliver integrated software and hardware components that enable designers to focus on innovation as soon as their development cycle begins.

Specifications
  • Mounting Type:Surface Mount
  • Number of I/O:102 ~ 576
  • Number of LABs/CLBs:300 ~ 11519
  • Number of Logic Elements/Cells:3840 ~ 147443
  • Package / Case:144-LQFP ~ 900-BBGA
  • Total RAM Bits:221184 ~ 4939776
  • Voltage - Supply:1.14 V ~ 1.26 V
Parts

View in Parametric Search

XC6SLX4-2TQG144IXC6SLX4-2TQG144IIC FPGA 102 I/O 144TQFP 3003840221184102144-LQFPRoHS
XC6SLX4-2TQG144CXC6SLX4-2TQG144CIC FPGA 102 I/O 144TQFP 3003840221184102144-LQFPRoHS
XC6SLX4-2CSG225CXC6SLX4-2CSG225CIC FPGA 132 I/O 225CSBGA 3003840221184132225-LFBGA, CSPBGARoHS
XC6SLX4-2CSG225IXC6SLX4-2CSG225IIC FPGA 132 I/O 225CSBGA 3003840221184132225-LFBGA, CSPBGARoHS
XC6SLX9-3TQG144CXC6SLX9-3TQG144CIC FPGA 102 I/O 144TQFP 7159152589824102144-LQFPRoHS
XC6SLX9-2TQG144IXC6SLX9-2TQG144IIC FPGA 102 I/O 144TQFP 7159152589824102144-LQFPRoHS
XC6SLX9-2CSG225IXC6SLX9-2CSG225IIC FPGA 160 I/O 225CSBGA 7159152589824160225-LFBGA, CSPBGARoHS
XC6SLX9-2CSG324IXC6SLX9-2CSG324IIC FPGA 200 I/O 324CSBGA 7159152589824200324-LFBGA, CSPBGARoHS
XC6SLX9-2TQG144CXC6SLX9-2TQG144CIC FPGA 102 I/O 144TQFP 7159152589824102144-LQFPRoHS
XC6SLX9-2CSG225CXC6SLX9-2CSG225CIC FPGA 160 I/O 225CSBGA 7159152589824160225-LFBGA, CSPBGARoHS
XC6SLX9-2FTG256CXC6SLX9-2FTG256CIC FPGA 186 I/O 256FTBGA 7159152589824186256-LBGARoHS
XC6SLX9-3TQG144IXC6SLX9-3TQG144IIC FPGA 102 I/O 144TQFP 7159152589824102144-LQFPRoHS
XC6SLX9-2CSG324CXC6SLX9-2CSG324CIC FPGA 200 I/O 324CSBGA 7159152589824200324-LFBGA, CSPBGARoHS
XC6SLX9-2FTG256IXC6SLX9-2FTG256IIC FPGA 186 I/O 256FTBGA 7159152589824186256-LBGARoHS
XC6SLX16-2CSG324CXC6SLX16-2CSG324CIC FPGA 232 I/O 324CSBGA 113914579589824232324-LFBGA, CSPBGARoHS
XC6SLX16-L1CPG196IXC6SLX16-L1CPG196IIC FPGA 106 I/O 196CSBGA 113914579589824106196-TFBGA, CSBGARoHS
XC6SLX16-2CSG225IXC6SLX16-2CSG225IIC FPGA 160 I/O 225CSBGA 113914579589824160225-LFBGA, CSPBGARoHS
XC6SLX16-3CSG324CXC6SLX16-3CSG324CIC FPGA 232 I/O 324CSBGA 113914579589824232324-LFBGA, CSPBGARoHS
XC6SLX16-3CSG324IXC6SLX16-3CSG324IIC FPGA 232 I/O 324CSBGA 113914579589824232324-LFBGA, CSPBGARoHS
XC6SLX16-2FT256IXC6SLX16-2FT256IIC FPGA 186 I/O 256FTBGA 113914579589824186256-LBGA
XC6SLX16-2CPG196CXC6SLX16-2CPG196CIC FPGA 106 I/O 196CSBGA 113914579589824106196-TFBGA, CSBGARoHS
XC6SLX16-2CSG225CXC6SLX16-2CSG225CIC FPGA 160 I/O 225CSBGA 113914579589824160225-LFBGA, CSPBGARoHS
XC6SLX16-2FTG256CXC6SLX16-2FTG256CIC FPGA 186 I/O 256FTBGA 113914579589824186256-LBGARoHS
XC6SLX16-2CPG196IXC6SLX16-2CPG196IIC FPGA 106 I/O 196CSBGA 113914579589824106196-TFBGA, CSBGARoHS
XC6SLX16-2FTG256IXC6SLX16-2FTG256IIC FPGA 186 I/O 256FTBGA 113914579589824186256-LBGARoHS
XC6SLX16-3FTG256IXC6SLX16-3FTG256IIC FPGA 186 I/O 256FTBGA 113914579589824186256-LBGARoHS
XC6SLX16-2CSG324IXC6SLX16-2CSG324IIC FPGA 232 I/O 324CSBGA 113914579589824232324-LFBGA, CSPBGARoHS
XC6SLX25-2FGG484CXC6SLX25-2FGG484CIC FPGA 266 I/O 484FBGA 187924051958464266484-BBGARoHS
XC6SLX25-2FGG484IXC6SLX25-2FGG484IIC FPGA 266 I/O 484FBGA 187924051958464266484-BBGARoHS
XC6SLX25-2CSG324IXC6SLX25-2CSG324IIC FPGA 226 I/O 324CSBGA 187924051958464226324-LFBGA, CSPBGARoHS
XC6SLX25-2FT256IXC6SLX25-2FT256IIC FPGA 186 I/O 256FTBGA 187924051958464186256-LBGA
XC6SLX25-2FTG256CXC6SLX25-2FTG256CIC FPGA 186 I/O 256FTBGA 187924051958464186256-LBGARoHS
XC6SLX25-3FTG256CXC6SLX25-3FTG256CIC FPGA 186 I/O 256FTBGA 187924051958464186256-LBGARoHS
XC6SLX25-2FTG256IXC6SLX25-2FTG256IIC FPGA 186 I/O 256FTBGA 187924051958464186256-LBGARoHS
XC6SLX25-2CSG324CXC6SLX25-2CSG324CIC FPGA 226 I/O 324CSBGA 187924051958464226324-LFBGA, CSPBGARoHS
XC6SLX25-3FGG484CXC6SLX25-3FGG484CIC FPGA 266 I/O 484FBGA 187924051958464266484-BBGARoHS
XC6SLX45-2CSG324CXC6SLX45-2CSG324CIC FPGA 218 I/O 324CSBGA 3411436612138112218324-LFBGA, CSPBGARoHS
XC6SLX45-2FGG484IXC6SLX45-2FGG484IIC FPGA 316 I/O 484FBGA 3411436612138112316484-BBGARoHS
XC6SLX45T-2FGG484IXC6SLX45T-2FGG484IIC FPGA 296 I/O 484FBGA 3411436612138112296484-BBGARoHS
XC6SLX45T-3FGG484IXC6SLX45T-3FGG484IIC FPGA 296 I/O 484FBGA 3411436612138112296484-BBGARoHS
XC6SLX45-2CSG484CXC6SLX45-2CSG484CIC FPGA 320 I/O 484CSBGA 3411436612138112320484-FBGA, CSPBGARoHS
XC6SLX45-3FGG484CXC6SLX45-3FGG484CIC FPGA 316 I/O 484FBGA 3411436612138112316484-BBGARoHS
XC6SLX45-3FGG484IXC6SLX45-3FGG484IIC FPGA 316 I/O 484FBGA 3411436612138112316484-BBGARoHS
XC6SLX45-3CSG324CXC6SLX45-3CSG324CIC FPGA 218 I/O 324CSBGA 3411436612138112218324-LFBGA, CSPBGARoHS
XC6SLX45-2CSG324IXC6SLX45-2CSG324IIC FPGA 218 I/O 324CSBGA 3411436612138112218324-LFBGA, CSPBGARoHS
XC6SLX45-2FGG484CXC6SLX45-2FGG484CIC FPGA 316 I/O 484FBGA 3411436612138112316484-BBGARoHS
XC6SLX45-3CSG484CXC6SLX45-3CSG484CIC FPGA 320 I/O 484CSBGA 3411436612138112320484-FBGA, CSPBGARoHS
XC6SLX45-3CSG324IXC6SLX45-3CSG324IIC FPGA 218 I/O 324CSBGA 3411436612138112218324-LFBGA, CSPBGARoHS
XC6SLX45-2CSG484IXC6SLX45-2CSG484IIC FPGA 320 I/O 484CSBGA 3411436612138112320484-FBGA, CSPBGARoHS
XA6SLX45-2FGG484QXA6SLX45-2FGG484QIC FPGA 316 I/O 484FGGBGA 3411436612138112316484-BBGARoHS
XC6SLX45-2FG484IXC6SLX45-2FG484IIC FPGA 316 I/O 484FBGA 3411436612138112316484-BBGA
XC6SLX75-2FGG484CXC6SLX75-2FGG484CIC FPGA 280 I/O 484FBGA 5831746373170304280484-BBGARoHS
XC6SLX75-2FGG676CXC6SLX75-2FGG676CIC FPGA 408 I/O 676FBGA 5831746373170304408676-BGARoHS
XC6SLX75-3FGG484IXC6SLX75-3FGG484IIC FPGA 280 I/O 484FBGA 5831746373170304280484-BBGARoHS
XC6SLX75-2CSG484CXC6SLX75-2CSG484CIC FPGA 328 I/O 484CSBGA 5831746373170304328484-FBGA, CSPBGARoHS
XC6SLX75-3FGG676IXC6SLX75-3FGG676IIC FPGA 408 I/O 676FBGA 5831746373170304408676-BGARoHS
XC6SLX100-3FGG484CXC6SLX100-3FGG484CIC FPGA 326 I/O 484FBGA 79111012614939776326484-BBGARoHS
XC6SLX100-3FGG676CXC6SLX100-3FGG676CIC FPGA 480 I/O 676FBGA 79111012614939776480676-BGARoHS
XC6SLX100-3CSG484CXC6SLX100-3CSG484CIC FPGA 338 I/O 484CSBGA 79111012614939776338484-FBGA, CSPBGARoHS
XC6SLX100-2FGG484CXC6SLX100-2FGG484CIC FPGA 326 I/O 484FBGA 79111012614939776326484-BBGARoHS
XC6SLX150-2FGG484CXC6SLX150-2FGG484CIC FPGA 338 I/O 484FBGA 115191474434939776338484-BBGARoHS
XC6SLX150T-2FGG484IXC6SLX150T-2FGG484IIC FPGA 296 I/O 484FBGA 115191474434939776296484-BBGARoHS
XC6SLX150-3FGG484CXC6SLX150-3FGG484CIC FPGA 338 I/O 484FBGA 115191474434939776338484-BBGARoHS
XC6SLX150-3FGG676CXC6SLX150-3FGG676CIC FPGA 498 I/O 676FBGA 115191474434939776498676-BGARoHS
XC6SLX150-2FGG900CXC6SLX150-2FGG900CIC FPGA 576 I/O 900FBGA 115191474434939776576900-BBGARoHS

View in Parametric Search

Associated Product
Digilent, Inc. 410-282
Category: Semiconductors, Development Tools-Programmers, Development Systems-Evaluation Boards-General Embedded-FPGA
Trenz Electronic GmbH TE0600 Series
Category: Semiconductors, Development Tools-Embedded-Microcontroller, Microprocessor, FPGA Modules
Digilent, Inc. 210-251
Category: Semiconductors, Development Tools-Programmers, Development Systems-Programmers, Emulators, Debuggers
SparkFun Electronics DEV-11953
Category: Semiconductors, Development Tools-Programmers, Development Systems-Evaluation Boards-General Embedded-FPGA
Trenz Electronic GmbH TE0790-02
Category: Semiconductors, Development Tools-Programmers, Development Systems-Programmers, Emulators, Debuggers