DKK | EUR | USD
Print Print this page
 
Seeed Technology Co., Ltd
SLAMTEC Mapper Laser Mapping Sensor
Seeed Technology Co., Ltd
Solid State TOF LiDAR - CE30
 
Seeed Technology Co., Ltd
TFmini S LiDAR Module - Short-Range ToF LIDAR Range Finder
  • Images

Solid State TOF LiDAR - CE30

109990325 - Solid State TOF LiDAR - CE30

Seeed Technology Co., Ltd

Mechanical single channel LiDAR is common, but two problems cannot be neglected, i.e. short life span and high price due to the rotating measurement mode. The CE30, is a solid-state LiDAR with large FoV. It could simultaneously output grey and depth information within 132° horizontal FoV and 9° vertical FoV. Meanwhile no mechanical rotating components exist internally, so higher reliability and stability could be ensured. Based on the optimized obstacle avoidance mode, the region of interest (ROI) can be customized to focus on the obstacle information in the ROI and enable unimpeded driving. It can be applied in the general vehicle field, including Automated Guided Vehicle (AGV, such as intelligent warehouse vehicle), autopilot cars and industrial automation, etc.

Specifications
  • Operating Temperature:0°C ~ 50°C (TA)
  • Sensing Distance:3.94" ~ 157.48" (10 ~ 400cm)
  • Voltage - Supply:12V
Parts