DKK | EUR | USD
Print Print this page
 
Spectra Symbol
HotPot
Spectra Symbol
SoftPot
 
Spectra Symbol
ThinPot
  • Images
  • Drawings

SoftPot

Linear Position Sensor

Spectra Symbol

The SoftPot membrane potentiometer acts as an infinitely variable analog voltage divider. Spectra Symbol designed the SoftPot to fit almost any configuration, whether linear or rotary, with active linear lengths up to 2,400 mm.

Datasheets:
Product Description

The Spectra Symbol SoftPot potentiometer has a form factor of less than 0.5mm in height and is produced in lengths from 10mm to 2000mm. The SoftPot potentiometer is so simply mounted that it saves labor costs in addition to the economical product price. It is a sensor for tracking position and is activated by a spring loaded wiper. Perfect for medical devices that require a sealed sensor with a tight form factor, the SoftPot can be adapted to any motion controlled product that operates in temperatures from -45°C to 50°C. This membrane potentiometer works in linear, elliptical, or serpentine configurations giving linear output regardless of the shape of the product. It can also operate by human touch, making it one of the most versatile sensors on the market. The SoftPot is adaptable for any application requiring contact, movement or touch such as medical and dental equipment, airline seating and robotics.

Features
  • Linear position sensor
  • IP65 dust/water proof (intense spray)
  • Polyester substrate
  • 3M Pressure Sensitive Adhesive (PSA)
  • Sealed for harsh environments
  • Small form factor
  • Multiple SoftPots can be combined on the same control panel
  • Installation complete in a fraction of the time
Specifications
  • Mounting Type:Custom
  • Operating Temperature:-40°C ~ 50°C
  • Output:Resistive
  • Resistance:10 kOhms
  • Resistance Tolerance:±20%
  • Technology:Resistive
  • Termination Style:Connector
Parts

View in Parametric Search

SP-L-0100-103-3%-RHSP-L-0100-103-3%-RHSENSOR LINEAR 100MM CONNECTOR Linear PositionResistive-0 ~ 100.00mm (0 ~ 3.94")Sensor StripRoHS
SP-L-0050-103-3%-RHSP-L-0050-103-3%-RHSENSOR LINEAR 50MM CONNECTOR Linear PositionResistive-0 ~ 50.00mm (0 ~ 1.97")Sensor StripRoHS
SP-L-0050-103-1%-RHSP-L-0050-103-1%-RHSENSOR LINEAR 50MM CONNECTOR Linear PositionResistive-0 ~ 50.00mm (0 ~ 1.97")Sensor StripRoHS
SP-L-0300-103-1%-RHSP-L-0300-103-1%-RHSENSOR LINEAR 300MM CONNECTOR Linear PositionResistive-0 ~ 300.00mm (0 ~ 11.81")Sensor StripRoHS
SP-L-0200-103-1%-RHSP-L-0200-103-1%-RHSENSOR LINEAR 200MM CONNECTOR Linear PositionResistive-0 ~ 200.00mm (0 ~ 7.87")Sensor StripRoHS
SP-L-0200-103-3%-RHSP-L-0200-103-3%-RHSENSOR LINEAR 200MM CONNECTOR Linear PositionResistive-0 ~ 200.00mm (0 ~ 7.87")Sensor StripRoHS
SP-L-0012-103-1%-RHSP-L-0012-103-1%-RHSENSOR LINEAR 12.5MM CONNECTOR Linear PositionResistive-0 ~ 12.50mm (0 ~ 0.49")Sensor StripRoHS
SP-R-0046-353-103-3%-RHSP-R-0046-353-103-3%-RHSENSOR ROTARY 353DEG CONNECTOR Rotary PositionResistive0° ~ 353°-Circle Sensor StripRoHS
SP-R-0046-353-103-5%-RHSP-R-0046-353-103-5%-RHSENSOR ROTARY 353DEG CONNECTOR Rotary PositionResistive0° ~ 353°-Circle Sensor StripRoHS

View in Parametric Search