Print Print this page
 
3M
TC-2810 Series
Aavid, Thermal Division of Boyd Corporation
Sil-Free™ Series
 
Aavid, Thermal Division of Boyd Corporation
Ther-O-Link™ Series
  • Images

Sil-Free™ Series

Sil-Free Thermal Grease

Aavid, Thermal Division of Boyd Corporation

Aavid’s Sil-Free thermal grease is a metal oxide filled silicone-free synthetic specifically formulated to enhance heat transfer without the migration or contamination associated with silicone-based products. The application of Sil-Free can reduce dry interface thermal resistance by as much as 75%. The high-performance compound will not dry out, harden, melt or run even after long-term exposure to temperatures up to 200°C.

Features
  • White thermal compound
  • Silicone-free grease
Specifications
  • Color:White
  • Shelf Life:60 Months
  • Shelf Life Start:Date of Manufacture
  • Size / Dimension:2 oz Tube
  • Thermal Conductivity:0.79 W/m-K
  • Type:Non-Silicone Compound
  • Usable Temperature Range:-40°F ~ 392°F (-40°C ~ 200°C)
Parts