SEELSKREW® Series
Self Sealing Screws, Phillips Panhead Screw Head Type
APM Hexseal
APM Hexseal's APM® Self Sealing Screws are designed to seal to 20,000 psi, as well as fasten anyplace where gas or liquids are present or under pressure (vacuum). APM stainless steel self sealing SEELSKREW®s feature an embedded O-Ring technology (an APM patent) that eliminates the need for liquid sealants.
The silicone O-Ring resides in an asymmetrical groove located under the head, which permits 360° metal to metal contact between the underside of the fastener and equipment exterior surface for positive sealing. Because no adhesive is required (dry), the fastener can easily be removed many times for field servicing and upon initial installation promotes more precise torque. There are no chemical vapors for workers to breathe in, and no waste disposal problems.
High-Pressure SEELSKREW®s are used extensively in underwater, surface marine, instrumentation, medical, military-ground, aviation, automotive, robotics, and off road construction equipment in a wide variety of hydraulic, pneumatic, and electrical control systems.
- Positive sealing under vacuum or pressure
- Installs like a conventional fastener
- Reusable and compatible with all surface finishes
- Operating temperature range of -160°F to 500°F (-106°C to 260°C)
- Full 360° metal to metal contact assures fastening integrity
- Uniform, high strength design
- UL and CSA recognized
- UL tested
- Made in USA
- Drive Type:Phillips
- Features:Self Sealing
- Material:Stainless Steel
- Screw Head Type:Pan Head
- Type:Machine Screw
![]() | RM3X6MM 2701 | MACHINE SCREW PAN PHILLIPS M3 | Machine Screw | Pan Head | Phillips | Self Sealing | ![]() |
![]() | RM3X4MM 2701 | MACHINE SCREW PAN PHILLIPS M3 | Machine Screw | Pan Head | Phillips | Self Sealing | ![]() |
![]() | RM3X8MM 2701 | MACHINE SCREW PAN PHILIPS M3 | Machine Screw | Pan Head | Phillips | Self Sealing | ![]() |
![]() | RM3X10MM 2701 | MACHINE SCREW PAN PHILLIPS M3 | Machine Screw | Pan Head | Phillips | Self Sealing | ![]() |
R4-40X3/8 2701 | MACHINE SCREW PAN PHILLIPS 4-40 | Machine Screw | Pan Head | Phillips | Self Sealing | ![]() | |
![]() | RM4X10MM 2701 | MACHINE SCREW PAN PHILLIPS M4 | Machine Screw | Pan Head | Phillips | Self Sealing | ![]() |
R4-40X1/4 2701 | MACHINE SCREW PAN PHILLIPS 4-40 | Machine Screw | Pan Head | Phillips | Self Sealing | ![]() | |
R4-40X5/16 2701 | MACHINE SCREW PAN PHILLIPS 4-40 | Machine Screw | Pan Head | Phillips | Self Sealing | ![]() | |
![]() | RM3X12MM 2701 | MACHINE SCREW PAN PHILLIPS M3 | Machine Screw | Pan Head | Phillips | Self Sealing | ![]() |
![]() | R4-40X7/16 2701 | MACHINE SCREW PAN PHILLIPS 4-40 | Machine Screw | Pan Head | Phillips | Self Sealing | ![]() |
R6-32X1/4 2701 | MACHINE SCREW PAN PHILLIPS 6-32 | Machine Screw | Pan Head | Phillips | Self Sealing | ![]() | |
R6-32X3/8 2701 | MACHINE SCREW PAN PHILLIPS 6-32 | Machine Screw | Pan Head | Phillips | Self Sealing | ![]() | |
R4-40X1/2 2701 | MACHINE SCREW PAN PHILLIPS 4-40 | Machine Screw | Pan Head | Phillips | Self Sealing | ![]() | |
![]() | RM4X6MM 2701 | MACHINE SCREW PAN PHILLIPS M4 | Machine Screw | Pan Head | Phillips | Self Sealing | ![]() |
RM4X8MM 2701 | MACHINE SCREW PAN PHILLIPS M4 | Machine Screw | Pan Head | Phillips | Self Sealing | ![]() | |
R6-32X5/16 2701 | MACHINE SCREW PAN PHILLIPS 6-32 | Machine Screw | Pan Head | Phillips | Self Sealing | ![]() | |
R6-32X1/2 2701 | MACHINE SCREW PAN PHILLIPS 6-32 | Machine Screw | Pan Head | Phillips | Self Sealing | ![]() | |
![]() | R4-40X3/4 2701 | MACHINE SCREW PAN PHILLIPS 4-40 | Machine Screw | Pan Head | Phillips | Self Sealing | ![]() |
![]() | RM2X8MM 2701 | MACHINE SCREW PAN PHILLIPS M2 | Machine Screw | Pan Head | Phillips | Self Sealing | ![]() |
R6-32X3/4 2701 | MACHINE SCREW PAN PHILLIPS 6-32 | Machine Screw | Pan Head | Phillips | Self Sealing | ![]() | |
![]() | R4-40X7/8 2701 | MACHINE SCREW PAN PHILLIPS 4-40 | Machine Screw | Pan Head | Phillips | Self Sealing | ![]() |
![]() | RM4X20MM 2701 | MACHINE SCREW PAN PHILLIPS M4 | Machine Screw | Pan Head | Phillips | Self Sealing | ![]() |
R10-32X3/8 2701 | MACHINE SCREW PAN PHILLIPS 10-32 | Machine Screw | Pan Head | Phillips | Self Sealing | ![]() | |
![]() | RM6X8MM 2701 | MACHINE SCREW PAN PHILLIPS M6 | Machine Screw | Pan Head | Phillips | Self Sealing | ![]() |
R8-32X3/8 2701 | MACHINE SCREW PAN PHILLIPS 8-32 | Machine Screw | Pan Head | Phillips | Self Sealing | ![]() | |
R8-32X7/16 2701 | MACHINE SCREW PAN PHILLIPS 8-32 | Machine Screw | Pan Head | Phillips | Self Sealing | ![]() | |
R6-32X5/8 2701 | MACHINE SCREW PAN PHILLIPS 6-32 | Machine Screw | Pan Head | Phillips | Self Sealing | ![]() | |
R8-32X1/2 2701 | MACHINE SCREW PAN PHILLIPS 8-32 | Machine Screw | Pan Head | Phillips | Self Sealing | ![]() | |
R10-32X1/2 2701 | MACHINE SCREW PAN PHILLIPS 10-32 | Machine Screw | Pan Head | Phillips | Self Sealing | ![]() | |
R8-32X5/8 2701 | MACHINE SCREW PAN PHILLIPS 8-32 | Machine Screw | Pan Head | Phillips | Self Sealing | ![]() | |
R1/4-20X3/4 2701 | MACH SCREW PAN PHILLIPS 1/4-20 | Machine Screw | Pan Head | Phillips | Self Sealing | ![]() | |
R8-32X1/4 2701 | MACHINE SCREW PAN PHILLIPS 8-32 | Machine Screw | Pan Head | Phillips | Self Sealing | ![]() | |
![]() | RM2X12MM 2701 | MACHINE SCREW PAN PHILLIPS M2 | Machine Screw | Pan Head | Phillips | Self Sealing | ![]() |
![]() | R4-40X1 2701 | MACHINE SCREW PAN PHILLIPS 4-40 | Machine Screw | Pan Head | Phillips | Self Sealing | ![]() |
![]() | R4-40X5/8 2701 | MACHINE SCREW PAN PHILLIPS 4-40 | Machine Screw | Pan Head | Phillips | Self Sealing | ![]() |
R8-32X3/4 2701 | MACHINE SCREW PAN PHILLIPS 8-32 | Machine Screw | Pan Head | Phillips | Self Sealing | ![]() | |
R6-32X7/8 2701 | MACHINE SCREW PAN PHILLIPS 6-32 | Machine Screw | Pan Head | Phillips | Self Sealing | ![]() | |
R8-32X5/16 2701 | MACHINE SCREW PAN PHILLIPS 8-32 | Machine Screw | Pan Head | Phillips | Self Sealing | ![]() | |
R8-32X1 2701 | MACHINE SCREW PAN PHILLIPS 8-32 | Machine Screw | Pan Head | Phillips | Self Sealing | ![]() | |
R6-32X1 2701 | MACHINE SCREW PAN PHILLIPS 6-32 | Machine Screw | Pan Head | Phillips | Self Sealing | ![]() | |
R10-32X5/8 2701 | MACHINE SCREW PAN PHILLIPS 10-32 | Machine Screw | Pan Head | Phillips | Self Sealing | ![]() | |
R10-32X3/4 2701 | MACHINE SCREW PAN PHILLIPS 10-32 | Machine Screw | Pan Head | Phillips | Self Sealing | ![]() | |
R1/4-20X3/8 2701 | MACH SCREW PAN PHILLIPS 1/4-20 | Machine Screw | Pan Head | Phillips | Self Sealing | ![]() | |
R1/4-20X7/16 2701 | MACH SCREW PAN PHILLIPS 1/4-20 | Machine Screw | Pan Head | Phillips | Self Sealing | ![]() | |
R1/4-20X1/2 2701 | MACH SCREW PAN PHILLIPS 1/4-20 | Machine Screw | Pan Head | Phillips | Self Sealing | ![]() | |
![]() | R1/4-20X1 2701 | MACH SCREW PAN PHILLIPS 1/4-40 | Machine Screw | Pan Head | Phillips | Self Sealing | ![]() |
R8-32X7/8 2701 | MACHINE SCREW PAN PHILLIPS 8-32 | Machine Screw | Pan Head | Phillips | Self Sealing | ![]() | |
R10-32X1 2701 | MACHINE SCREW PAN PHILLIPS 10-32 | Machine Screw | Pan Head | Phillips | Self Sealing | ![]() | |
R1/4-20X5/8 2701 | MACH SCREW PAN PHILLIPS 1/4-20 | Machine Screw | Pan Head | Phillips | Self Sealing | ![]() | |
R10-32X7/16 2701 | MACHINE SCREW PAN PHILLIPS 10-32 | Machine Screw | Pan Head | Phillips | Self Sealing | ![]() |
![]()
Category:
Test, Tools, Other Products-Hardware-Accessories, Kits
|