DKK | EUR | USD
Print Print this page
 
Seeed Technology Co., Ltd
PSK‐CM8JL65‐CC5 ToF Infrared Distance Measuring Sensor
Seeed Technology Co., Ltd
Seeedstudio Grove - TF Mini LiDAR
 
Seeed Technology Co., Ltd
SLAMTEC Mapper Laser Mapping Sensor
  • Images

Seeedstudio Grove - TF Mini LiDAR

114991434 - Seeedstudio Grove - TF Mini LiDAR

Seeed Technology Co., Ltd

This product is based on ToF (Time of Flight) principle and integrated with unique optical and electrical designs, to achieve stable, precise, high sensitivity and high-speed distance detection. ToF is the abbreviation of Time of Flight technology, and its operating principle is as follows: a modulated near-infrared light is sent from the sensor and reflected by an object; the distance to the object to be shot can be converted with the sensor by calculating the time difference or phase difference between the light sending and the light reflection, to produce the depth information.

Specifications
  • Operating Temperature:-20°C ~ 60°C (TA)
  • Sensing Distance:11.81" ~ 472.44" (30 ~ 1200cm)
  • Voltage - Supply:4.5V ~ 6V
Parts