Print Print this page
 
Winbond Electronics
Low Power DDR2 SDRAM
Winbond Electronics
SDRAM
 
ABLIC U.S.A. Inc.
S-24C02D/04D/16D
  • Images

SDRAM

SDRAM - Winbond Electronics

Winbond Electronics

Synchronous DRAM is designed to process data at the same clock speed as the CPU. Therefore, synchronous DRAM is regarded as the core component that is used in high speed processing of large volumes of data. Currently, its usage is expanding to various consumer electronics such as DTV, DSC, HDD and STB.

Specifications
  • Access Time:5ns
  • Clock Frequency:166MHz
  • Memory Format:DRAM
  • Memory Interface:Parallel
  • Memory Type:Volatile
  • Mounting Type:Surface Mount
  • Operating Temperature:0°C ~ 70°C (TA)
  • Packaging:Tray
  • Supplier Device Package:50-TSOP II ~ 54-TSOP II
  • Technology:SDRAM
  • Voltage - Supply:3V ~ 3.6V
Parts

View in Parametric Search

W9812G6KH-6W9812G6KH-6IC DRAM 128M PARALLEL 54TSOP VolatileDRAMSDRAM128Mb (8M x 16)54-TSOP (0.400", 10.16mm Width)RoHS
W9825G6KH-6W9825G6KH-6IC DRAM 256M PARALLEL 54TSOP VolatileDRAMSDRAM256Mb (16M x 16)54-TSOP (0.400", 10.16mm Width)RoHS
W9864G6KH-6W9864G6KH-6IC DRAM 64M PARALLEL 54TSOP VolatileDRAMSDRAM64Mb (4M x 16)54-TSOP (0.400", 10.16mm Width)RoHS
W9816G6JH-6W9816G6JH-6IC DRAM 16M PARALLEL 50TSOP II VolatileDRAMSDRAM16Mb (1M x 16)50-TSOP (0.400", 10.16mm Width)RoHS

View in Parametric Search