DKK | EUR | USD
Print Print this page
 
Microchip Technology
Schottky
Microsemi Corporation
Schottky Rectifier
 
Microsemi IRE Division
Schottky Diode - Military, MIL-PRF
Specifications
  • Current - Average Rectified (Io):33mA ~ 8A
  • Current - Reverse Leakage @ Vr:150nA ~ 500µA
  • Current Coupled to Voltage - Forward (Vf) (Max) @ If:1mA ~ 8A
  • Diode Type:Schottky
  • Voltage - DC Reverse (Vr) (Max):15V ~ 100V
  • Voltage - Forward (Vf) (Max) @ If:220mV ~ 1V
  • Voltage Coupled to Current - Reverse Leakage @ Vr:15V ~ 100V
Parts

View in Parametric Search

UPS5819E3TR7UPS5819E3TR7DIODE SCHOTTKY 40V 1A POWERMITE1Schottky40V1A550mVDO-216AARoHS
LSM115JE3/TR13LSM115JE3/TR13DIODE SCHOTTKY 15V 1A DO214BA Schottky15V1A220mVDO-214BARoHS
UPS115UE3/TR7UPS115UE3/TR7DIODE SCHOTTKY 15V 1A POWERMITE Schottky15V1A220mVDO-216AARoHS
UPS840E3/TR13UPS840E3/TR13DIODE SCHOTTKY 40V 8A POWERMITE3Schottky40V8A450mVPowermite®3RoHS
1N57121N5712DIODE SCHOTTKY 20V 75MA DO35 Schottky20V75mA1VDO-204AH, DO-35, Axial
CDLL5711CDLL5711DIODE SCHOTTKY 50V 33MA DO213AA Schottky50V33mA410mVDO-213AA
UPS120E3/TR7UPS120E3/TR7DIODE SCHOTTKY 20V 1A POWERMITE1Schottky20V1A450mVDO-216AARoHS
UPS140E3/TR7UPS140E3/TR7DIODE SCHOTTKY 40V 1A POWERMITE1Schottky40V1A450mVDO-216AARoHS
UPS120EE3/TR7UPS120EE3/TR7DIODE SCHOTTKY 20V 1A POWERMITE1Schottky20V1A530mVDO-216AARoHS
UPS5817E3/TR7UPS5817E3/TR7DIODE SCHOTTKY 20V 1A POWERMITE1Schottky20V1A450mVDO-216AARoHS
UPS540E3/TR13UPS540E3/TR13DIODE SCHOTTKY 40V 5A POWERMITE3Schottky40V5A540mVPowermite®3RoHS
UPS560E3/TR13UPS560E3/TR13DIODE SCHOTTKY 60V 5A POWERMITE3Schottky60V5A690mVPowermite®3RoHS
5819SMJE3/TR135819SMJE3/TR13DIODE SCHOTTKY 40V 1A DO214AA Schottky40V1A550mVDO-214AA, SMBRoHS
UPS760E3/TR13UPS760E3/TR13DIODE SCHOTTKY 60V 7A POWERMITE3Schottky60V7A600mVPowermite®3RoHS
UPS340E3/TR13UPS340E3/TR13DIODE SCHOTTKY 40V 3A POWERMITE3Schottky40V3A500mVPowermite®3RoHS
UPS3100E3/TR13UPS3100E3/TR13DIODE SCHOTTKY 100V 3A POWERMITESchottky100V3A760mVPowermite®3RoHS
HSM560JE3/TR13HSM560JE3/TR13DIODE SCHOTTKY 60V 5A DO214AB Schottky60V5A650mVDO-214AB, SMCRoHS
UPS840/TR13UPS840/TR13DIODE SCHOTTKY 40V 8A POWERMITE Schottky40V8A450mVDO-216AA
1N5711-11N5711-1DIODE SCHOTTKY 70V 33MA DO35 Schottky70V33mA1VDO-204AH, DO-35, Axial
HSM8100JE3/TR13HSM8100JE3/TR13DIODE SCHOTTKY 100V 8A DO214AB Schottky100V8A780mVDO-214AB, SMCRoHS
LSM345J/TR13LSM345J/TR13DIODE SCHOTTKY 45V 3A DO214AB Schottky45V3A520mVDO-214AB, SMC
UPS5100E3/TR13UPS5100E3/TR13DIODE SCHOTTKY 100V 5A POWERMITESchottky100V5A810mVPowermite®3RoHS

View in Parametric Search