Print Print this page
 
E-Switch
L16 Series
E-Switch
PVL Series
 
EAO
16mm 01, 31, 51 and 61 Round and Square Series Indicator Actuators

PVL Series

Anti-Vandal Pilot Indicator Light Switches

E-Switch

Anti-vandal switches can be found on kiosk and public ticket dispenser applications, along with other industrial type applications that require vandal resistance in a public setting. With a wide variety of options, including illuminated, sealed and long life expectancy.

Specifications
  • Current:20mA
  • Ingress Protection:IP67
  • Lens Style:Round with Flat Top
  • Lens Transparency:Clear
  • Panel Cutout Shape:Round
  • Termination Style:Quick Connect - 0.110" (2.8mm)
  • Type:LED
  • Voltage:1.8V ~ 2.8V
Parts

View in Parametric Search

PVL06FLS11PVL06FLS11LED PANEL INDICATOR RED 1.8V LEDRedRedClearRoHS
PVL06FL131PVL06FL131LED PANEL INDICATOR GREEN 2.8V LEDGreenGreenClearRoHS
PVL08FLS31PVL08FLS31LED PANEL INDICATOR GREEN 2.8V LEDGreenGreenClearRoHS
PVL12FL141PVL12FL141LED PANEL INDICATOR BLUE 2.8V LEDBlueBlueClearRoHS
PVL10FLS11PVL10FLS11LED PANEL INDICATOR RED 1.8V LEDRedRedClearRoHS
PVL16FLS11PVL16FLS11LED PANEL INDICATOR RED 1.8V LEDRedRedClearRoHS
PVL08FLS41PVL08FLS41LED PANEL INDICATOR BLUE 2.8V LEDBlueBlueClearRoHS
PVL16FLS31PVL16FLS31LED PANEL INDICATOR GREEN 2.8V LEDGreenGreenClearRoHS
PVL16FLS41PVL16FLS41LED PANEL INDICATOR BLUE 2.8V LEDBlueBlueClearRoHS
PVL19FLS31PVL19FLS31LED PANEL INDICATOR GREEN 2.8V LEDGreenGreenClearRoHS
PVL19FLS11PVL19FLS11LED PANEL INDICATOR RED 1.8V LEDRedRedClearRoHS
PVL12FLS31PVL12FLS31LED PANEL INDICATOR GREEN 2.8V LEDGreenGreenClearRoHS

View in Parametric Search