Print Print this page
 
Panasonic Electronic Components
ERA-8A Series
Riedon
PFS35 Series
 
Stackpole Electronics Inc.
RNCF Series
  • Images

PFS35 Series

35W, 1% and 5% Tolerance, TO-263-3, D²Pak (2 Leads + Tab), TO-263AB

Riedon

Isolated Back Plate, Power Thin Film Resistors

Features
  • TO-263 housing (D-Pak)
  • Isolated back plate
Applications:
  • Variable speed drives
  • Power supplies
  • Control devices
  • LED
  • Telecommunication
  • Robotics
  • Motor controls
Specifications
  • Composition:Thin Film
  • Height - Seated (Max):0.185" (4.70mm)
  • Number of Terminations:2
  • Operating Temperature:-55°C ~ 155°C
  • Package / Case:TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
  • Packaging:Tape & Reel (TR)
  • Power (Watts):35W
  • Resistance:10 mOhms ~ 50 kOhms
  • Size / Dimension:0.406" L x 0.398" W (10.30mm x 10.10mm)
  • Supplier Device Package:TO-263 (D-Pak)
Parts

View in Parametric Search

PFS35-1RF1PFS35-1RF1RES SMD 1 OHM 1% 35W TO263 DPAK Tape & Reel (TR)1 Ohms±1%35WTO-263-3, D²Pak (2 Leads + Tab), TO-263ABRoHS
PFS35-10KF1PFS35-10KF1RES SMD 10K OHM 1% 35W TO263 Tape & Reel (TR)10 kOhms±1%35WTO-263-3, D²Pak (2 Leads + Tab), TO-263ABRoHS
PFS35-5KF1PFS35-5KF1RES SMD 5K OHM 1% 35W TO263 DPAKTape & Reel (TR)5 kOhms±1%35WTO-263-3, D²Pak (2 Leads + Tab), TO-263ABRoHS
PFS35-2RF1PFS35-2RF1RES SMD 2 OHM 1% 35W TO263 DPAK Tape & Reel (TR)2 Ohms±1%35WTO-263-3, D²Pak (2 Leads + Tab), TO-263ABRoHS
PFS35-1KF1PFS35-1KF1RES SMD 1K OHM 1% 35W TO263 DPAKTape & Reel (TR)1 kOhms±1%35WTO-263-3, D²Pak (2 Leads + Tab), TO-263ABRoHS
PFS35-50KF1PFS35-50KF1RES SMD 50K OHM 1% 35W TO263 Tape & Reel (TR)50 kOhms±1%35WTO-263-3, D²Pak (2 Leads + Tab), TO-263ABRoHS
PFS35-5RF1PFS35-5RF1RES SMD 5 OHM 1% 35W TO263 DPAK Tape & Reel (TR)5 Ohms±1%35WTO-263-3, D²Pak (2 Leads + Tab), TO-263ABRoHS
PFS35-100RF1PFS35-100RF1RES SMD 100 OHM 1% 35W TO263 Tape & Reel (TR)100 Ohms±1%35WTO-263-3, D²Pak (2 Leads + Tab), TO-263ABRoHS
PFS35-500RF1PFS35-500RF1RES SMD 500 OHM 1% 35W TO263 Tape & Reel (TR)500 Ohms±1%35WTO-263-3, D²Pak (2 Leads + Tab), TO-263ABRoHS
PFS35-0R02J1PFS35-0R02J1RES 0.02 OHM 5% 35W TO263 Tape & Reel (TR)20 mOhms±5%35WTO-263-3, D²Pak (2 Leads + Tab), TO-263ABRoHS
PFS35-0R1F1PFS35-0R1F1RES 0.1 OHM 1% 35W TO263 Tape & Reel (TR)100 mOhms±1%35WTO-263-3, D²Pak (2 Leads + Tab), TO-263ABRoHS
PFS35-0R01J1PFS35-0R01J1RES 0.01 OHM 5% 35W TO263 Tape & Reel (TR)10 mOhms±5%35WTO-263-3, D²Pak (2 Leads + Tab), TO-263ABRoHS
PFS35-50RF1PFS35-50RF1RES SMD 50 OHM 1% 35W TO263 DPAKTape & Reel (TR)50 Ohms±1%35WTO-263-3, D²Pak (2 Leads + Tab), TO-263ABRoHS
PFS35-0R2F1PFS35-0R2F1RES 0.2 OHM 1% 35W TO263 Tape & Reel (TR)200 mOhms±1%35WTO-263-3, D²Pak (2 Leads + Tab), TO-263ABRoHS
PFS35-20RF1PFS35-20RF1RES SMD 20 OHM 1% 35W TO263 DPAKTape & Reel (TR)20 Ohms±1%35WTO-263-3, D²Pak (2 Leads + Tab), TO-263ABRoHS
PFS35-0R05J1PFS35-0R05J1RES 0.05 OHM 5% 35W TO263 Tape & Reel (TR)50 mOhms±5%35WTO-263-3, D²Pak (2 Leads + Tab), TO-263ABRoHS

View in Parametric Search