Print Print this page
 
Advantech Corp
MultiMonitor ACP Ready ThinClient, 1x HDMI, 1x DP
Advantech Corp
PCA-6028
 
Advantech Corp
UNO-1372G-J
  • Images

PCA-6028

LGA1150 Intel® Core™ i7/i5/i3/Pentium SBC with VGA/DVI/Dual GbE LAN

Advantech Corp

The PCA-6028 is a PICMG 1.0 form-factor single host board which is designed with Intel® H81 PCH for industrial applications that need high computing power and strong I/O capability.PCA-6028 supports 22nm manufacturing technology, LGA1150 socket Intel® Core™ i7/i5/i3 and Pentium® processors that integrate memory and graphic controllers and support DDR3 1333/1600 MHz SDRAM up to 16 GB. By supporting advanced computing technology, PCA-6028 is suitable for computing power hungry industrial applications. PCA-6028 performs excellent graphic processing capability with its processor integrated Intel® HD Graphics core with shared memory around 1 GB when installed 2GB and above system memory. With this feature, PCA-6028 provides strong 2D/3D graphic processing power without a discrete graphic card to save extra cost, power consumption and thermal design effort.

Specifications
  • Cooling Type:Heat Sink
  • Core Processor:Intel Core i7/i5/i3/G3420/G3320TE
  • Digital I/O Lines:8
  • Ethernet:10/100/1000 Mbps
  • Expansion Site/Bus:ISA, PCI
  • Operating Temperature:0°C ~ 60°C
  • RAM Capacity/Installed:16GB/0GB
  • RS-232 (422, 485):2
  • Size / Dimension:13.3" x 4.8" (338mm x 122mm)
  • Speed:2.0GHz ~ 3.7GHz
  • Storage Interface:SATA 2.0 (1), SATA 3.0 (2), mSATA
  • USB:USB 2.0 (8), USB 3.0 (2)
  • Video Outputs:DVI, VGA
  • Watchdog Timer:Yes
Parts