Print Print this page
 
Toshiba Memory America, Inc.
UFS Flash Memories
Winbond Electronics
Parallel NAND Flash W29N0xGV
 
Winbond Electronics
SpiFlash®
  • Images

Parallel NAND Flash W29N0xGV

SLC NAND Flash Memory

Winbond Electronics

The Winbond SLC NAND only needs 1 bit ECC, and any platforms with NAND interface can access it directly. However, these NAND products offer a page size of 2048+64 Bytes, which is large enough to accommodate 4-bit or 8-bit ECC operation, and hence can offer a more robust NAND solution compared to the competition. These NAND devices provide higher performance because of cache read/program operation. Moreover, since these products are just being offered in the industry, they will be supported for a longer period and customers can expect to receive long-term support of these products for several more years. NAND Flash memory products from Winbond are used in multiple applications including the Internet of Things, Automotive, Networking, Storage, Set-Top-Box, DSL and Cable modems, Digital TV, Mobile phones, Printers, Industrial as well as other applications.

Datasheets:
Specifications
  • Access Time:25ns
  • Memory Format:FLASH
  • Memory Interface:Parallel
  • Memory Size:2Gb (256M x 8)
  • Memory Type:Non-Volatile
  • Mounting Type:Surface Mount
  • Operating Temperature:-40°C ~ 85°C (TA)
  • Packaging:Tray
  • Technology:FLASH - NAND (SLC)
  • Voltage - Supply:2.7V ~ 3.6V
  • Write Cycle Time - Word, Page:25ns
Parts

View in Parametric Search

W29N02GVSIAAW29N02GVSIAAIC FLASH 2G PARALLEL 48TSOP Non-VolatileFLASHFLASH - NAND (SLC)2Gb (256M x 8)48-TFSOP (0.724", 18.40mm Width)RoHS
W29N02GVBIAAW29N02GVBIAAIC FLASH 2G PARALLEL 63FBGA Non-VolatileFLASHFLASH - NAND (SLC)2Gb (256M x 8)63-VFBGARoHS

View in Parametric Search