Print Print this page
 
LEDdynamics Inc.
BuckBlock™ A009
Lite-On Inc.
PA-1101
 
Lite-On Inc.
PA-1400, PA-1600 and PA-1101
  • Images

PA-1101

Class II 100 Watt LED Driver

Lite-On Inc.

Features
  • Universal AC input
  • High power factor
  • Low total harmonic distortion
  • Short circuit, open circuit, over voltage and over temperature protection
  • Suitable for dry and damp location
  • Adjustable output current by dimming input
Specifications
  • Current - Output (Max):700mA
  • Dimming:Analog
  • Efficiency:88% ~ 90%
  • Features:OCP, OTP, OVP, SCP
  • Mounting Type:Chassis Mount
  • Number of Outputs:1
  • Operating Temperature:-40°C ~ 60°C
  • Power (Watts):100W
  • Size / Dimension:8.35" L x 2.36" W x 1.34" H (212.0mm x 60.0mm x 34.0mm)
  • Termination Style:Wire Leads
  • Topology:AC DC Converter
  • Type:Constant Current
  • Voltage - Input (Max):305VAC
  • Voltage - Input (Min):90VAC
  • Voltage - Isolation:3.75kV
  • Voltage - Output:56 ~ 140 V
  • Weight:2 lbs (907.2g)
Parts

View in Parametric Search

PA-1101-18T3PA-1101-18T3LED DVR CC AC/DC 56-140V 700MA Constant CurrentAC DC Converter190VACRoHS
PA-1101-18S3PA-1101-18S3LED DVR CC AC/DC 56-140V 700MA Constant CurrentAC DC Converter190VACRoHS

View in Parametric Search