DKK | EUR | USD
Print Print this page
 
Microchip Technology
Optical Network
Microchip Technology
Optical Network
 
Renesas Electronics America Inc.
Optical Network
  • Images

Optical Network

Microsemi Consumer Medical Product Group Timing Solution for Optical Network Applications

Microchip Technology

SyncE is a physical layer based synchronization implementation for packet networks requiring frequency synchronization. Microsemi provides SyncE only with an easy migration path to IEEE 1588 or combined SyncE and IEEE 1588 for both frequency and time alignment.

Datasheets:
Specifications
  • Differential - Input:Output:No/Yes
  • Frequency - Max:622.08MHz
  • Input:LVCMOS
  • Main Purpose:SONET/SDH, Stratum
  • Mounting Type:Surface Mount
  • Number of Circuits:1
  • Operating Temperature:-40°C ~ 85°C
  • Output:LVCMOS, LVPECL
  • PLL:Yes
  • Package / Case:100-FBGA
  • Ratio - Input:Output:11:12
  • Supplier Device Package:100-CABGA (9x9)
  • Voltage - Supply:2.97V ~ 3.63V
Parts