Print Print this page
 
Orion Fans
OA900 Series
Orion Fans
OMB5200 Series
 
Tripp Lite
SmartRack™
  • Images

OMB5200 Series

Fan Tray Blower Assembly

Orion Fans

The OMB5200 series fan tray blower assembly delivers 340cfm of directed airflow and features a cleanable, replaceable aluminum mesh filter.

Features
  • Slides into any standard 19" rack
  • Two dual ball bearing AC fans
  • Power cord configured for standard 115VAC connection
  • Cleanable, replaceable aluminum mesh filter
Specifications
  • Shipping Info:Shipped from Digi-Key
  • Size / Dimension:17.00" L x 13.70" W x 5.22" H (431.8mm x 348.0mm x 132.6mm)
  • Specifications:Fan Tray, AC, 2 Fans, 340 CFM
  • Type:Fan Tray
  • Voltage - Input:115VAC
Parts

View in Parametric Search

OMB5200-120OMB5200-120FAN TRAY 115V FRONT ENTRY 340CFMFan Tray115VACFan Tray, AC, 2 Fans, 340 CFM17.00" L x 13.70" W x 5.22" H (431.8mm x 348.0mm x 132.6mm)RoHS

View in Parametric Search