Print Print this page
 
Orion Fans
OD1232 Series
Orion Fans
OD1238 Series
 
Orion Fans
OD127 Series

OD1238 Series

DC Fans, Tubeaxial, 12V – 60V

Orion Fans

Orion DC brushless fans are designed for maximum performance with a minimum of noise. High performance DC fan for high pressure environments. This fan has the ability to maximize airflow in nearly sealed enclosures. Brushless DC motor, auto restart, polarity protected motor with a UL94V-0 plastic frame and impeller.

Features
  • High airflow
  • Low noise
  • Low power consumption
  • Wire leads
  • Polarity protected
  • Longer operating life
Applications :
  • Telecommunications equipment
  • Industrial electronic cabinets
  • Medical imaging equipment
  • Office equipment
  • Networking
Specifications
  • Approvals:cURus, TUV
  • Current Rating:0.100A ~ 3.7A
  • Fan Type:Tubeaxial
  • Noise:33.0 dB ~ 69.0 dB
  • Power (Watts):3W ~ 48W
  • RPM:1950 RPM ~ 6000 RPM
  • Size / Dimension:Square - 120mm L x 120mm H
  • Termination:2 Terminals ~ 4 Wire Leads
  • Voltage - Rated:12VDC ~ 60VDC
  • Width:38.00mm ~ 38.50mm
Parts

View in Parametric Search

OD1238-12HBOD1238-12HBFAN AXIAL 120X38.5MM 12VDC WIRE 12VDCSquare - 120mm L x 120mm H38.50mm105.0 CFM (2.94m³/min)RoHS
OD1238-12HBXJ01AOD1238-12HBXJ01AFAN AXIAL 120X38MM 12VDC WIRE 12VDCSquare - 120mm L x 120mm H38.00mm250.0 CFM (7.00m³/min)RoHS
OD1238-12MBXJ10AOD1238-12MBXJ10AFAN AXIAL 120X38MM 12VDC WIRE 12VDCSquare - 120mm L x 120mm H38.00mm207.0 CFM (5.80m³/min)RoHS
OD1238-12HBXJ10AOD1238-12HBXJ10AFAN AXIAL 120X38MM 12VDC WIRE 12VDCSquare - 120mm L x 120mm H38.00mm250.0 CFM (7.00m³/min)RoHS
OD1238-12HBVXCOD1238-12HBVXCFAN AXIAL 120X38MM 12VDC WIRE 12VDCSquare - 120mm L x 120mm H38.00mm226.0 CFM (6.33m³/min)RoHS
OD1238-12LBOD1238-12LBFAN AXIAL 120X38.5MM 12VDC WIRE 12VDCSquare - 120mm L x 120mm H38.50mm73.0 CFM (2.04m³/min)RoHS
OD1238-12HB01AOD1238-12HB01AFAN AXIAL 120X38.5MM 12VDC WIRE 12VDCSquare - 120mm L x 120mm H38.50mm105.0 CFM (2.94m³/min)RoHS
OD1238-12LBXCOD1238-12LBXCFAN AXIAL 120X38.5MM 12VDC WIRE 12VDCSquare - 120mm L x 120mm H38.50mm150.0 CFM (4.20m³/min)RoHS
OD1238-12HBXCOD1238-12HBXCFAN AXIAL 120X38.5MM 12VDC WIRE 12VDCSquare - 120mm L x 120mm H38.50mm200.0 CFM (5.60m³/min)RoHS
OD1238-12HSSOD1238-12HSSFAN AXIAL 120X38.5MM 12VDC WIRE 12VDCSquare - 120mm L x 120mm H38.50mm105.0 CFM (2.94m³/min)RoHS
OD1238-12HHBOD1238-12HHBFAN AXIAL 120X38MM 12VDC WIRE 12VDCSquare - 120mm L x 120mm H38.00mm154.0 CFM (4.31m³/min)RoHS
OD1238-12HTBOD1238-12HTBFAN AXIAL 120X38.5MM 12VDC TERM 12VDCSquare - 120mm L x 120mm H38.50mm105.0 CFM (2.94m³/min)RoHS
OD1238-12HBVXC10AOD1238-12HBVXC10AFAN AXIAL 120X38MM 12VDC WIRE 12VDCSquare - 120mm L x 120mm H38.00mm226.0 CFM (6.33m³/min)RoHS
OD1238-12MBOD1238-12MBFAN AXIAL 120X38.5MM 12VDC WIRE 12VDCSquare - 120mm L x 120mm H38.50mm95.0 CFM (2.66m³/min)RoHS
OD1238-12MB01OD1238-12MB01FAN AXIAL 120X38.5MM 12VDC WIRE 12VDCSquare - 120mm L x 120mm H38.50mm95.0 CFM (2.66m³/min)RoHS
OD1238-24HHBOD1238-24HHBFAN AXIAL 120X38MM 24VDC WIRE 24VDCSquare - 120mm L x 120mm H38.00mm154.0 CFM (4.31m³/min)RoHS
OD1238-24HBIP55OD1238-24HBIP55FAN AXIAL 120X38.5MM 24VDC WIRE 24VDCSquare - 120mm L x 120mm H38.50mm105.0 CFM (2.94m³/min)RoHS
OD1238-24HTBOD1238-24HTBFAN AXIAL 120X38.5MM 24VDC TERM 24VDCSquare - 120mm L x 120mm H38.50mm105.0 CFM (2.94m³/min)RoHS
OD1238-24HBVXC10AOD1238-24HBVXC10AFAN AXIAL 120X38MM 24VDC WIRE 24VDCSquare - 120mm L x 120mm H38.00mm226.0 CFM (6.33m³/min)RoHS
OD1238-24MBOD1238-24MBFAN AXIAL 120X38.5MM 24VDC WIRE 24VDCSquare - 120mm L x 120mm H38.00mm95.0 CFM (2.66m³/min)RoHS
OD1238-24LBOD1238-24LBFAN AXIAL 120X38.5MM 24VDC WIRE 24VDCSquare - 120mm L x 120mm H38.50mm73.0 CFM (2.04m³/min)RoHS
OD1238-24HBOD1238-24HBFAN AXIAL 120X38.5MM 24VDC WIRE 24VDCSquare - 120mm L x 120mm H38.50mm105.0 CFM (2.94m³/min)RoHS
OD1238-24HBXCOD1238-24HBXCFAN AXIAL 120X38.5MM 24VDC WIRE 24VDCSquare - 120mm L x 120mm H38.50mm200.0 CFM (5.60m³/min)RoHS
OD1238-24HBXJ01AOD1238-24HBXJ01AFAN DC 24V 120X38MM HIGH PERF 24VDCSquare - 120mm L x 120mm H38.00mm250.0 CFM (7.00m³/min)RoHS
OD1238-24HB01AOD1238-24HB01AFAN AXIAL 120X38.5MM 24VDC WIRE 24VDCSquare - 120mm L x 120mm H38.50mm105.0 CFM (2.94m³/min)RoHS
OD1238-24HBVXCOD1238-24HBVXCFAN AXIAL 120X38MM 24VDC WIRE 24VDCSquare - 120mm L x 120mm H38.00mm226.0 CFM (6.33m³/min)RoHS
OD1238-24MSSOD1238-24MSSFAN AXIAL 120X38.5MM 24VDC WIRE 24VDCSquare - 120mm L x 120mm H38.50mm96.0 CFM (2.69m³/min)RoHS
OD1238-24LBXCOD1238-24LBXCFAN AXIAL 120X38.5MM 24VDC WIRE 24VDCSquare - 120mm L x 120mm H38.50mm150.0 CFM (4.20m³/min)RoHS
OD1238-24HB02AOD1238-24HB02AFAN AXIAL 120X38.5MM 24VDC WIRE 24VDCSquare - 120mm L x 120mm H38.50mm105.0 CFM (2.94m³/min)RoHS
OD1238-48HTBOD1238-48HTBFAN AXIAL 120X38MM 48VDC TERM 48VDCSquare - 120mm L x 120mm H38.00mm100.0 CFM (2.80m³/min)RoHS
OD1238-48HBOD1238-48HBFAN AXIAL 120X38.5MM 48VDC WIRE 48VDCSquare - 120mm L x 120mm H38.50mm100.0 CFM (2.80m³/min)RoHS
OD1238-48HBVXCOD1238-48HBVXCFAN AXIAL 120X38MM 48VDC WIRE 48VDCSquare - 120mm L x 120mm H38.00mm226.0 CFM (6.33m³/min)RoHS
OD1238-48HBVXC10AOD1238-48HBVXC10AFAN AXIAL 120X38MM 48VDC WIRE 48VDCSquare - 120mm L x 120mm H38.00mm226.0 CFM (6.33m³/min)RoHS
OD1238-60HBOD1238-60HBFAN AXIAL 120X38MM 60VDC WIRE 60VDCSquare - 120mm L x 120mm H38.00mm115.0 CFM (3.22m³/min)RoHS

View in Parametric Search

Associated Product
Orion Fans M80-45
Category: Thermal Products-Finger Guards and Filters
Orion Fans Fan Cords
Category: Thermal Products-Fan Cords
Orion Fans WMG80M
Category: Thermal Products-Finger Guards and Filters
Orion Fans LFG120B
Category: Thermal Products-Finger Guards and Filters
Orion Fans G40-2
Category: Thermal Products-Finger Guards and Filters
Orion Fans GRM60-45
Category: Thermal Products-Finger Guards and Filters