Print Print this page
 
Orion Fans
OD1225 Series
Orion Fans
OD1232 Series
 
Orion Fans
OD1238 Series

OD1232 Series

DC Fans, Tubeaxial, 12V – 48V

Orion Fans

Orion DC brushless fans are designed for maximum performance with a minimum of noise. Brushless DC motor, auto restart, polarity protected motor with a UL94V-0 plastic frame and impeller. The unique patented ball bearing system has an exceptionally long life expectancy.

Features
  • High airflow
  • Low noise
  • Low power consumption
  • Wire leads
  • Polarity protected
  • Longer operating life
  • Ball bearing type
Applications :
  • Tachometers
  • Alarms
  • Office equipment
  • Networking
Specifications
  • Bearing Type:Ball
  • Current Rating (Amps):0.150A ~ 0.600A
  • Fan Type:Tubeaxial
  • Lifetime @ Temp.:60000 Hrs @ 40°C
  • Material - Blade:Polybutylene Terephthalate (PBT), Fiberglass Reinforced
  • Material - Frame:Polybutylene Terephthalate (PBT), Fiberglass Reinforced
  • Noise:44.0 dB ~ 51.0 dB
  • Operating Temperature:-4 ~ 176°F (-20 ~ 80°C)
  • RPM:2900 RPM ~ 3750 RPM
  • Size / Dimension:Square - 120mm L x 120mm H
  • Termination:2 Wire Leads ~ 3 Wire Leads
  • Voltage - Rated:12VDC ~ 48VDC
  • Width:32.00mm
Parts

View in Parametric Search

OD1232-12HBOD1232-12HBFAN AXIAL 120X32MM 12VDC WIRE 12VDCSquare - 120mm L x 120mm H32.00mm120.0 CFM (3.36m³/min)RoHS
OD1232-12MBOD1232-12MBFAN AXIAL 120X32MM 12VDC WIRE 12VDCSquare - 120mm L x 120mm H32.00mm107.0 CFM (3.00m³/min)RoHS
OD1232-24HBOD1232-24HBFAN AXIAL 120X32MM 24VDC WIRE 24VDCSquare - 120mm L x 120mm H32.00mm120.0 CFM (3.36m³/min)RoHS
OD1232-24MBOD1232-24MBFAN AXIAL 120X32MM 24VDC WIRE 24VDCSquare - 120mm L x 120mm H32.00mm107.0 CFM (3.00m³/min)RoHS
OD1232-24LBOD1232-24LBFAN AXIAL 120X32MM 24VDC WIRE 24VDCSquare - 120mm L x 120mm H32.00mm93.0 CFM (2.60m³/min)RoHS
OD1232-48HBOD1232-48HBFAN AXIAL 120X32MM 48VDC WIRE 48VDCSquare - 120mm L x 120mm H32.00mm120.0 CFM (3.36m³/min)RoHS
OD1232-48MB02AOD1232-48MB02AFAN AXIAL 120X32MM 48VDC WIRE 48VDCSquare - 120mm L x 120mm H32.00mm107.0 CFM (3.00m³/min)RoHS

View in Parametric Search