Print Print this page
 
NMB Technologies Corporation
R200 Series
Orion Fans
OD1225 Series
 
Orion Fans
OD1232 Series

OD1225 Series

DC Fans, Tubeaxial, 12V – 48V

Orion Fans

Orion DC brushless fans are designed for maximum performance with a minimum of noise. Sealed sleeve fan features a brushless DC motor, auto restart, polarity protected motor with a UL94V-0 plastic frame and impeller. The unique patented sealed sleeve bearing system has an exceptionally long life expectancy of more the 50,000 hours.

Features
  • High airflow
  • Low noise
  • Low power consumption
  • Wire leads
  • Polarity protected
  • Longer operating life
  • Sealed sleeve bearing type
Applications :
  • Electronic cooling
  • Power supplies
  • Servers
  • Office equipment
  • Networking
Specifications
  • Approvals:cURus, TUV
  • Current Rating:0.100A ~ 0.440A
  • Fan Type:Tubeaxial
  • Material - Blade:Polybutylene Terephthalate (PBT), Fiberglass Reinforced
  • Material - Frame:Polybutylene Terephthalate (PBT), Fiberglass Reinforced
  • Noise:34.0 dB ~ 42.0 dB
  • Operating Temperature:14 ~ 158°F (-10 ~ 70°C)
  • Power (Watts):3W ~ 5.8W
  • RPM:1800 RPM ~ 3000 RPM
  • Size / Dimension:Square - 120mm L x 120mm H
  • Termination:2 Terminals ~ 3 Wire Leads
  • Voltage - Rated:12VDC ~ 48VDC
  • Width:25.00mm
Parts

View in Parametric Search

OD1225-12LBOD1225-12LBFAN AXIAL 120X25MM 12VDC WIRE 12VDCSquare - 120mm L x 120mm H25.00mm72.0 CFM (2.02m³/min)RoHS
OD1225-12HB01AOD1225-12HB01AFAN AXIAL 120X25MM 12VDC WIRE 12VDCSquare - 120mm L x 120mm H25.00mm89.0 CFM (2.49m³/min)RoHS
OD1225-12HSSOD1225-12HSSFAN AXIAL 120X25MM 12VDC WIRE 12VDCSquare - 120mm L x 120mm H25.00mm85.0 CFM (2.38m³/min)RoHS
OD1225-12HB02AOD1225-12HB02AFAN AXIAL 120X25MM 12VDC WIRE 12VDCSquare - 120mm L x 120mm H25.00mm89.0 CFM (2.49m³/min)RoHS
OD1225-12HBOD1225-12HBFAN AXIAL 120X25MM 12VDC WIRE 12VDCSquare - 120mm L x 120mm H25.00mm89.0 CFM (2.49m³/min)RoHS
OD1225-12HTBOD1225-12HTBFAN AXIAL 120X25MM 12VDC TERM 12VDCSquare - 120mm L x 120mm H25.00mm89.0 CFM (2.49m³/min)RoHS
OD1225-12MBOD1225-12MBFAN AXIAL 120X25MM 12VDC WIRE 12VDCSquare - 120mm L x 120mm H25.00mm83.0 CFM (2.32m³/min)RoHS
OD1225-24HSSOD1225-24HSSFAN AXIAL 120X25MM 24VDC WIRE 24VDCSquare - 120mm L x 120mm H25.00mm85.0 CFM (2.38m³/min)RoHS
OD1225-24HBOD1225-24HBFAN AXIAL 120X25MM 24VDC WIRE 24VDCSquare - 120mm L x 120mm H25.00mm89.0 CFM (2.49m³/min)RoHS
OD1225-24HB02AOD1225-24HB02AFAN AXIAL 120X25MM 24VDC WIRE 24VDCSquare - 120mm L x 120mm H25.00mm89.0 CFM (2.49m³/min)RoHS
OD1225-24MBOD1225-24MBFAN AXIAL 120X25MM 24VDC WIRE 24VDCSquare - 120mm L x 120mm H25.00mm83.0 CFM (2.32m³/min)RoHS
OD1225-24HB01AOD1225-24HB01AFAN AXIAL 120X25MM 24VDC WIRE 24VDCSquare - 120mm L x 120mm H25.00mm89.0 CFM (2.49m³/min)RoHS
OD1225-48HBOD1225-48HBFAN AXIAL 120X25MM 48VDC WIRE 48VDCSquare - 120mm L x 120mm H25.00mm86.0 CFM (2.41m³/min)RoHS

View in Parametric Search

Associated Product
Orion Fans M80-45
Category: Thermal Products-Finger Guards and Filters
Orion Fans Fan Cords
Category: Thermal Products-Fan Cords
Orion Fans WMG80M
Category: Thermal Products-Finger Guards and Filters
Orion Fans LFG120B
Category: Thermal Products-Finger Guards and Filters
Orion Fans G40-2
Category: Thermal Products-Finger Guards and Filters
Orion Fans GRM60-45
Category: Thermal Products-Finger Guards and Filters