Print Print this page
 
Orion Fans
OA406 Series
Orion Fans
OA600 Series
 
Orion Fans
OA900 Series
  • Images

OA600 Series

AC Fan Tray (6 Fans)

Orion Fans

The OA600 series of AC fan trays contain 6 top quality ball bearing Orion fans. Built with modular fan assemblies on a heavy-duty steel frame, Orion Fans fan trays are ideal for use in enclosures, cabinets, racks or ventilation hoods.

Features
  • Heavy duty steel construction
  • Dual voltage selector switch (-DV models)
  • "Add-a-module" feature allows the user to easy increase or decrease the amount of cooling in 3 fan increments
Specifications
  • Shipping Info:Shipped from Digi-Key
  • Type:Fan Tray
  • Voltage - Input:115VAC ~ 230VAC
Parts

View in Parametric Search

OA600ST-120OA600ST-1206 FAN TRAY 13.4" DEEP 120V Fan Tray115VACFan Tray, AC, 6 Fans, 620 CFM17.01" L x 13.39" W x 1.75" H (432.0mm x 340.0mm x 44.5mm)RoHS
OA600SOA600S6 FAN TRAY 115V 14" DEEP 660CFM Fan Tray115VACFan Tray, AC, 6 Fans, 660 CFM14.00" L x 19.00" W x 1.75" H (355.6mm x 482.6mm x 44.4mm)RoHS
OA600ST-230OA600ST-2306 FAN TRAY 13.4" DEEP 230V Fan Tray230VACFan Tray, AC, 6 Fans, 620 CFM17.01" L x 13.39" W x 1.75" H (432.0mm x 340.0mm x 44.5mm)RoHS
OA600OA6006 FAN TRAY 115V 660CFM Fan Tray115VACFan Tray, AC, 6 Fans, 660 CFM19.00" L x 19.00" W x 1.75" H (482.6mm x 482.6mm x 44.4mm)RoHS

View in Parametric Search