Print Print this page
 
Linear Technology/Analog Devices
µModule® Series LTM8049
MaxLinear, Inc.
MXL
 
MEAN WELL USA Inc.
DKMW20 and SKMW20 Series
  • Images

MXL

Dual 4A Power Module

MaxLinear, Inc.

The MXL power module is a complete dual 4A or single 8A output switch mode DC to DC power supply with an input voltage of 4.5V to 20V. It offers higher efficiency and improved thermal performance than the competition while matching pinout and functionality.

Features
  • Dual 4A output (5A peak)
  • Current mode control / fast transient response
  • Adjustable switching frequency
  • Frequency synchronization
  • Overcurrent protection
  • Output overvoltage protection
Applications :
  • Telecom and Networking Equipment
  • Industrial Equipment
Specifications
  • Applications:ITE (Commercial)
  • Current - Output (Max):4A, 4A
  • Features:OCP, OTP, OVP
  • Mounting Type:Surface Mount
  • Number of Outputs:2
  • Operating Temperature:-40°C ~ 125°C
  • Package / Case:144-BLGA Module
  • Size / Dimension:0.59" L x 0.59" W x 0.11" H (15.0mm x 15.0mm x 2.9mm)
  • Supplier Device Package:144-LGA (15x15)
  • Type:Non-Isolated PoL Module
  • Voltage - Input (Max):20V
  • Voltage - Input (Min):4.5V
  • Voltage - Output 1:0.6 ~ 5V
  • Voltage - Output 2:0.6 ~ 5V
Parts