Print Print this page
 
Marktech Optoelectronics
MTE8600CP
Marktech Optoelectronics
MTE8600MC
 
Marktech Optoelectronics
MTE8600MT
  • Images

MTE8600MC

3.5 × 2.2 × 1.24 Flat Top Ceramic Surface Mount 850nm Infrared Emitter

Marktech Optoelectronics

The 850nm IR emitter series is designed for applications requiring high output and precise optical / mechanical axis alignment.

Datasheets:
Features
  • High Reliability
  • High Output Power
  • Wide Beam Angle
Applications:
  • Optical Switches / Security Systems
  • Bar-code Reader
  • Fiber Optical Communications
Specifications
  • Current - DC Forward (If) (Max):80mA
  • Mounting Type:Surface Mount
  • Operating Temperature:-20°C ~ 80°C (TA)
  • Orientation:Top View
  • Package / Case:2-SMD, No Lead
  • Packaging:Bulk
  • Type:Infrared (IR)
  • Viewing Angle:100°
  • Voltage - Forward (Vf) (Typ):1.45V
  • Wavelength:850nm
Parts