Print Print this page
 
Marktech Optoelectronics
MTE8560MC
Marktech Optoelectronics
MTE8560MT
 
Marktech Optoelectronics
MTE8600CP
  • Images

MTE8560MT

PLCC-4 Package 850nm Infrared Emitter

Marktech Optoelectronics

The 850nm infrared emitter series is designed for application requiring high accuracy and precision as well as uniform spectral emission.

Datasheets:
Features
  • High Reliability
  • High Output Power
  • Wide Beam Angle
Applications:
  • Optical Scanning
  • Linear and Rotary Encoder
  • Edge Sensing / Optical Sensors
  • Optical Switches / Security Systems
Specifications
  • Current - DC Forward (If) (Max):80mA
  • Mounting Type:Surface Mount
  • Operating Temperature:-20°C ~ 80°C (TA)
  • Orientation:Top View
  • Package / Case:4-SMD, J-Lead
  • Packaging:Bulk
  • Type:Infrared (IR)
  • Viewing Angle:110°
  • Voltage - Forward (Vf) (Typ):1.45V
  • Wavelength:850nm
Parts