Print Print this page
 
Texas Instruments
AMC1210 Mother Board
Vicor Corporation
MQPI-18 Evaluation Board MQPI-18-CB1
 
Vicor Corporation
QPI Active Input EMI Filter Evaluation Boards
  • Images

MQPI-18 Evaluation Board MQPI-18-CB1

MQPI-18-CB1 Input EMI Filter Carrier Board

Vicor Corporation

The MQPI-18-CB1 evaluation board is a convenient, simple-to-use tool to evaluate the MQPI with the MIL-COTS 28 V DC to DC V•I Chip.

Datasheets:
Product Description

The MQPI-18 is a surface mount DC front-end filter that provides EMI filtering for Vicor’s 28 V DC to DC V•I Chip or VI BRICK modules. The MQPI-18 enables designers to meet conducted emission / conducted susceptibility per MIL-STD-461E. The MQPI-18 accepts an input voltage of 10 ~ 80 Vdc and delivers output current up to 7 A.

MQPI-18 is housed in a very compact 0.98” x 0.49” x 0.18” (24.8 x 12.4 x 4.5 mm) package requiring only 0.5 in² of board space and weighing only 2.4 grams.

The MQPI-18-CB1 evaluation board is a convenient, simple-to-use tool to evaluate the MQPI with the MIL-COTS 28 V DC to DC V•I Chip.

Features
  • EMI filtering per MIL-STD-461E
  • 80 Vdc (max input)
  • Output current: Up to 7 A
  • Small size: 0.98" x 0.49" x 0.18" (24.8 x 12.4 x 4.5 mm)
  • Low profile LGA package
  • –55° to +100°C operating temperature
  • Efficiency >99%
Applications:
  • Military mobile and fixed communications
  • Radar and Targeting
  • Missile and Launch systems
  • Airborne flight management systems
Specifications
  • Embedded:No
  • Function:Active - Band Pass
  • Supplied Contents:Board(s)
  • Type:Filter
  • Utilized IC / Part:MQPI-18
Parts