Print Print this page
 
Littelfuse Inc.
LC Series
Littelfuse Inc.
MM Series
 
Littelfuse Inc.
PR Series
  • Images

MM Series

MicroMELF Style Surface Mount MM Series NTC Thermistors

Littelfuse Inc.

MicroMELF Series thermistors are manufactured using super stable NTC chips which are hermetically sealed in a glass package. These extremely reliable surface mount thermistors are capable of withstanding severe environmental conditions.

Features
  • High accuracy (resistance tolerance DIN 43760 classes A, B and C available)
  • Glass coated platinum element
  • High reliability
  • Virtually linear relationship between temperature and resistance
  • Excellent stability and repeatability
Specifications
  • B0/50:3892K
  • Mounting Type:Surface Mount
  • Operating Temperature:-55°C ~ 220°C
  • Package / Case:LL-31, MICRO-MELF
  • Packaging:Bulk
  • Resistance Tolerance:±1%
  • Resistance in Ohms @ 25°C:10k ~ 100k
Parts

View in Parametric Search

MM103J1FMM103J1FTHERMISTOR NTC 10KOHM 3892K MELF10k±1%-3892KLL-31, MICRO-MELFRoHS
MM203J1FMM203J1FTHERMISTOR NTC 20KOHM 3892K MELF20k±1%-3892KLL-31, MICRO-MELFRoHS
MM104J1FMM104J1FTHERM NTC 100KOHM 3892K MELF 100k±1%-3892KLL-31, MICRO-MELFRoHS

View in Parametric Search