Print Print this page
 
Arduino
MKR NB 1500 Board
Arduino
MKR WAN 1300 Board
 
Arduino
MKR WiFi 1010 Board
  • Images

MKR WAN 1300 Board

ABX00017 MKR Zero and LoRa® Connectivity

Arduino

The MKR WAN 1300 is a powerful board that combines the functionality of the MKR Zero and LoRa connectivity. It is the ideal solution for makers wanting to design IoT projects with minimal previous experience in networking having a low power device. The MKR WAN 1300 has been designed to offer a practical and cost effective solution for makers seeking to add Lo-Ra connectivity to their projects with minimal previous experience in networking. It is based on the Atmel SAMD21 and a Murata CMWX1ZZABZ Lo-Ra module. The design includes the ability to power the board using two 1.5V AA or AAA batteries or external 5V. Switching from one source to the other is done automatically. A good 32-bit computational power like the MKR ZERO board, the usual rich set of I/O interfaces, low power Lo-Ra communication and the ease of use of the Arduino Software (IDE) for code development and programming.

Specifications
  • For Use With/Related Products:CMWX1ZZABZ, SAMD21
  • Frequency:868MHz, 915MHz
  • Supplied Contents:Board
  • Type:Transceiver; LoRa®
Parts