Print Print this page
 
Bluetechnix GmbH
TCM-BF537
Critical Link LLC
MityARM
 
Critical Link LLC
MityDSP
  • Images

MityARM

System on Module

Critical Link LLC

Critical Link LLC's System on Modules utilize ARM9 processors from TI. They also combine a Xilinx FPGA along with DSP and ARM. Slices, logic cells, and block RAM will vary from board to board, which are designed to meet a broad range of processing needs.

Specifications
  • Connector Type:SO-DIMM-200
  • Core Processor:ARM926EJ-S, AM1808
  • Flash Size:256MB (NAND), 8MB (NOR)
  • Module/Board Type:MPU Core
  • Operating Temperature:0°C ~ 70°C
  • RAM Size:8KB (Internal), 128MB (External)
  • Size / Dimension:2.66" x 1.5" (67.6mm x 38.1mm)
  • Speed:456MHz
Parts