Print Print this page
 
TE Connectivity Potter & Brumfield Relays
V23130 Series
TE Connectivity Raychem Cable Protection
Micro Relay K Series
 
Coto Technology
2200 Series
  • Images

Micro Relay K Series

Automotive Relays, PCB Single Relays

TE Connectivity Raychem Cable Protection

Micro relay K is a small power relay, with low noise operation.

Features
  • Small power relay
  • Limiting continuous current 30A
  • Minimal weight
  • Heat, moisture and vibration resistant
  • Low noise operation
  • Wave (THT) and reflow (THR/pin-in-paste) solderable versions
  • For twin version refer to Double Micro Relay K
Applications :
  • Car alarm
  • Door control
  • Door lock
  • Hazard warning signal
  • Heated front/rear screen
  • Immobilizer
  • Interior lights
  • Seat control
  • Sun roof
  • Wiper control
Specifications
  • Coil Current:55mA
  • Coil Power:552 mW
  • Coil Resistance:181 Ohms
  • Coil Type:Non Latching
  • Coil Voltage:10VDC
  • Contact Form:SPDT (1 Form C)
  • Contact Material:Silver Tin Oxide (AgSnO)
  • Contact Rating (Current):30A
  • Mounting Type:Through Hole
  • Operate Time:3ms
  • Operating Temperature:-40°C ~ 105°C
  • Packaging:Bulk
  • Release Time:1.5ms
  • Switching Voltage:10VDC - Nom
  • Termination Style:PC Pin
  • Turn Off Voltage (Min):1.25 VDC
  • Turn On Voltage (Max):5.7 VDC
Parts