Print Print this page
 
Silicon Labs
ETRX35x
Silicon Labs
MGM111
 
Silicon Labs
MGM12P
  • Images

MGM111

Mighty Gecko Mesh Networking Modules

Silicon Labs

The Silicon Labs Mighty Gecko Module (MGM111) is a fully integrated, pre-certified module, enabling rapid development of wireless mesh networking solutions. Based on the Silicon Labs EFR32™ Mighty Gecko SoC, the MGM111 combines an energy efficient, multi-protocol wireless SoC with a proven RF/antenna design and industry leading wireless software stacks. This integration accelerates time-to-market and saves months of engineering effort and development costs. In addition, common software and development tools enable seamless migration from a module to discrete SoC-based design when the time is right.

Specifications
  • Current - Receiving:9.8mA
  • Current - Transmitting:8.2mA
  • Data Rate:250kbps
  • Frequency:2.4GHz
  • Memory Size:256kB Flash, 32kB RAM
  • Modulation:DSSS, O-QPSK
  • Mounting Type:Surface Mount
  • Operating Temperature:-40°C ~ 85°C
  • Power - Output:10dBm
  • Protocol:Zigbee®
  • RF Family/Standard:802.15.4
  • Sensitivity:-99dBm
  • Utilized IC / Part:EFR32
  • Voltage - Supply:1.85V ~ 3.8V
Parts

View in Parametric Search

MGM111A256V2MGM111A256V2RF TXRX MODULE ZIGBEE CHIP ANT 802.15.4Zigbee®DSSS, O-QPSK2.4GHz31-SMD ModuleRoHS
MGM111E256V2MGM111E256V2MIGHTY GECKO MESH NETWORKING MOD802.15.4Zigbee®DSSS, O-QPSK2.4GHzModuleRoHS

View in Parametric Search

Associated Product
Silicon Labs SLWRB4300B
Category: RF, Wireless-RF, IF-Evaluation, Development Kits, Boards