Print Print this page
 
Laird - Wireless & Thermal Systems
EC25N
Laird - Wireless & Thermal Systems
MGE ModFLEX
 
Laird - Wireless & Thermal Systems
MGU ModFLEX
  • Images

MGE ModFLEX

Mini Gateway Ethernet for ModFLEX Wireless Networks

Laird - Wireless & Thermal Systems

The Mini Gateway Ethernet (MGE) is a device that allows you to access your wireless network through an Ethernet interface, and supports the use of a ModFLEX module. The wireless module in the MGE can be commanded and controlled through a IP connection using the module’s host protocol.

Features
  • Compatible with all modules in the ModFLEX family
  • Ethernet Interface: RJ-45 connector, 10/100Mbps data rate
  • LM3S6911 ARM Cortex®-M3 processor
  • Small package size: 2.3" x 4.9"
  • External high performance antenna
  • External 5V power supply (Micro USB interface)
  • Accessible micro-SD card interface
  • Embedded TCP/IP Web Server
Applications:
  • Lighting Control
  • Sensor Networks
  • Security
  • HVAC Control
  • Medical
  • Smart Energy
Specifications
  • Frequency:2.4GHz
  • Function:Transceiver, Gateway
  • Interface:RJ-45 Ethernet
  • Voltage - Supply:4.5V ~ 5.5V
Parts