Print Print this page
 
Advanced Energy
LXV75 Series
Advanced Energy
LXV76 Series
 
Cree Inc.
LMD400 Series
  • Images

LXV76 Series

76W, Constant Voltage LED Power Supplies

Advanced Energy

The LXV76 series of UL1310 Class 2 constant voltage LED power supplies from Excelsys Technologies can deliver up to 76W of output power in an extremely compact package size. The LXV76 series of constant voltage power supplies provides a range of output voltage solutions for specific LED requirements. With industry leading efficiencies, and an extensive protection feature set, the LXV76 series provides high reliability and high performance in a compact package.

Features
  • Active PFC
  • High efficiency
  • IP67 waterproof
  • Chassis mount
Applications :
  • Commercial refrigeration
  • Retail and office lighting
  • Street lighting
  • Emergency lighting
Specifications
  • Approvals:CE, cULus, EN
  • Current - Output (Max):3.17A
  • Efficiency:88%
  • Features:OTP, OVP, SCP
  • Mounting Type:Chassis Mount
  • Number of Outputs:1
  • Operating Temperature:-35°C ~ 70°C
  • Power (Watts):76W
  • Ratings:IP67
  • Size / Dimension:6.97" L x 2.66" W x 1.46" H (177.0mm x 67.5mm x 37.0mm)
  • Termination Style:Wire Leads
  • Topology:AC DC Converter
  • Type:Constant Voltage
  • Voltage - Input (Max):305VAC
  • Voltage - Input (Min):90VAC
  • Voltage - Isolation:3kV
  • Voltage - Output:24V
  • Weight:1.7 lbs (771.1g)
Parts