DKK | EUR | USD
Print Print this page
 
XP Power
LDU56 Series
Advanced Energy
LXC120 Series
 
Advanced Energy
LXC150 Series
  • Images

LXC120 Series

120W, LED Power Supply, Constant Current Power Supplies

Advanced Energy

The LXC120 series of constant current LED power supplies from Excelsys Technologies can deliver up to 120W of output power in an extremely compact package size.

Product Description

The LXC120 series of constant current power supplies provides up to 4900mA of output current and 343V output voltage solutions for specific LED requirements. With industry leading efficiencies, and an extensive protection feature set, the LXC120 series provides high reliability and high performance in a compact package.

Features
  • Constant output current
  • High efficiency
  • Active PFC
  • IP67 waterproof
  • Chassis mount
Specifications
  • Approval Agency:CE, cULus, EN
  • Current - Output (Max):350mA ~ 3.5A
  • Efficiency:90.5% ~ 92%
  • Features:OVP, SCP
  • Mounting Type:Chassis Mount
  • Number of Outputs:1
  • Operating Temperature:-35°C ~ 70°C
  • Power (Watts):120W
  • Ratings:IP67
  • Size / Dimension:8.70" L x 2.66" W x 1.46" H (221.0mm x 67.5mm x 37.0mm)
  • Termination Style:Wire Leads
  • Topology:AC DC Converter
  • Type:Constant Current
  • Voltage - Input (Max):305VAC
  • Voltage - Input (Min):90VAC
  • Voltage - Isolation:3.75kV
  • Weight:2.3 lbs (1 kg)
Parts

View in Parametric Search

LXC120-0700SWLXC120-0700SWLED DRIVER CC AC/DC 103-171V Constant CurrentAC DC Converter190VACRoHS
LXC120-0350SWLXC120-0350SWLED DRIVER CC AC/DC 206-343V Constant CurrentAC DC Converter190VACRoHS
LXC120-1050SWLXC120-1050SWLED DRIVER CC AC/DC 68-114V Constant CurrentAC DC Converter190VACRoHS
LXC120-3500SWLXC120-3500SWLED DRIVER CC AC/DC 20-34V 3.5A Constant CurrentAC DC Converter190VACRoHS

View in Parametric Search