Print Print this page
 
Linear Technology/Analog Devices
LTC5800-IPM
Linear Technology/Analog Devices
LTC5800-IPR
 
Linear Technology/Analog Devices
LTC5800-WHM
  • Images

LTC5800-IPR

SmartMesh IP™ Network Manager 2.4GHz 802.15.4e Wireless Manager

Linear Technology/Analog Devices

SmartMesh IP™ wireless sensor networks are self-managing, low power internet protocol (IP) networks built from wireless nodes called motes. The LTC® 5800-IPR is the IP Manager-on-Chip™ in the Eterna® family of IEEE 802.15.4e system-on-chip (SoC) solutions, featuring a highly integrated, low power radio design by Dust Networks® as well as an ARM Cortex®-M3 32-bit microprocessor running Dust’s embedded SmartMesh IP networking software. Based on the IETF 6LoWPAN and IEEE-802.15.4e standards, the LTC5800-IPR SoC runs SmartMesh IP network management software to monitor and manage network performance and provide a data ingress/egress point via a UART interface.

Product Description

The SmartMesh IP software provided with the LTC5800-IPR is fully tested and validated, and is readily configured via software Application Programming Interface. With Dust’s time-synchronized SmartMesh IP networks, all motes in the network may route, source or terminate data, while providing many years of battery powered operation. SmartMesh IP motes deliver a highly flexible network with proven reliability and low power performance in an easy-to-integrate platform.

Specifications
  • Current - Receiving:4.5mA
  • Current - Transmitting:5.4mA ~ 9.7mA
  • Data Rate (Max):250kbps
  • Frequency:2.4GHz
  • GPIO:8 ~ 27
  • Memory Size:512kB Flash, 72kB SRAM
  • Mounting Type:Surface Mount
  • Operating Temperature:-40°C ~ 85°C
  • Package / Case:72-VFQFN Exposed Pad
  • Packaging:Tray
  • Power - Output:8dBm
  • RF Family/Standard:802.15.4
  • Sensitivity:-95dBm
  • Supplier Device Package:72-QFN (10x10)
  • Type:TxRx + MCU
  • Voltage - Supply:2.1V ~ 3.76V
Parts

View in Parametric Search

LTC5800IWR-WHMA#PBFLTC5800IWR-WHMA#PBFIC RF TXRX+MCU 802.15.4 72VFQFN TxRx + MCU802.15.4WirelessHART-72-VFQFN Exposed PadRoHS
LTC5800IWR-IPRB#PBFLTC5800IWR-IPRB#PBFIC RF TXRX+MCU 802.15.4 72VFQFN TxRx + MCU802.15.46LoWPAN-72-VFQFN Exposed PadRoHS
LTC5800IWR-IPRA#PBFLTC5800IWR-IPRA#PBFIC RF TXRX+MCU 802.15.4 72VFQFN TxRx + MCU802.15.46LoWPAN-72-VFQFN Exposed PadRoHS

View in Parametric Search

Associated Product
Linear Technology/Analog Devices DC9003A-C
Category: RF, Wireless-RF, IF-Evaluation, Development Kits, Boards
ECS Inc. CSM-3X Series
Category: Passives-Crystals, Oscillators, Resonators-Crystals-Surface Mount, MHz Crystals
Linear Technology/Analog Devices DC9007A
Category: RF, Wireless-RF, IF-Evaluation, Development Kits, Boards
ECS Inc. ECX-306X Series
Category: Passives-Crystals, Oscillators, Resonators-Crystals-Surface Mount, kHz Crystal, Tuning Fork
ECS Inc. ECX-31B Series
Category: Passives-Crystals, Oscillators, Resonators-Crystals-Surface Mount, kHz Crystal, Tuning Fork
Linear Technology/Analog Devices DC9018A-C
Category: RF, Wireless-RF, IF-Evaluation, Development Kits, Boards
ECS Inc. ECS-200 Series
Category: Passives-Crystals, Oscillators, Resonators-Crystals-Surface Mount, MHz Crystals
Linear Technology/Analog Devices DC9022A
Category: RF, Wireless-RF, IF-Evaluation, Development Kits, Boards
Linear Technology/Analog Devices DC9010B
Category: Semiconductors, Development Tools-Programmers, Development Systems-Programmers, Emulators, Debuggers