Print Print this page
 
Lime Microsystems Ltd
LMS7002M
Linear Technology/Analog Devices
LTC5800-IPM
 
Linear Technology/Analog Devices
LTC5800-IPR
  • Images

LTC5800-IPM

SmartMesh IP Node 2.4GHz 802.15.4e Wireless Mote-on-Chip

Linear Technology/Analog Devices

SmartMesh IP™ wireless sensor networks are self-managing, low power internet protocol (IP) networks built from wireless nodes called motes. The LTC® 5800-IPM is the IP mote product in the Eterna® family of IEEE 802.15.4e System-on-Chip (SoC) solutions, featuring a highly integrated, low power radio design by Dust Networks® as well as an ARM Cortex®-M3 32-bit microprocessor running Dust’s embedded SmartMesh IP networking software. The LTC5800-IPM SoC features an on-chip power amplifier (PA) and transceiver, requiring only power supply decoupling, crystals, and antenna with matching circuitry to create a complete wireless node.

Product Description

With Dust’s time-synchronized SmartMesh IP networks, all motes in the network may route, source or terminate data, while providing many years of battery powered operation. The SmartMesh IP software provided with the LTC5800-IPM is fully tested and validated, and is readily configured via software Application Programming Interface. SmartMesh IP motes deliver a highly flexible network with proven reliability and low power performance in an easy-to-integrate platform.

Specifications
  • Current - Receiving:4.5mA ~ 4.7mA
  • Data Rate (Max):250kbps
  • Frequency:2.4GHz
  • GPIO:27
  • Memory Size:512kB Flash, 72kB SRAM
  • Mounting Type:Surface Mount
  • Package / Case:72-VFQFN Exposed Pad
  • Packaging:Tray
  • Power - Output:8dBm
  • Protocol:6LoWPAN
  • RF Family/Standard:802.15.4
  • Sensitivity:-95dBm
  • Serial Interfaces:I²C, JTAG, SPI, UART
  • Supplier Device Package:72-QFN (10x10)
  • Type:TxRx + MCU
  • Voltage - Supply:2.1V ~ 3.76V
Parts

View in Parametric Search

LTC5800IWR-IPMA#PBFLTC5800IWR-IPMA#PBFIC RF TXRX+MCU 802.15.4 72VFQFN TxRx + MCU802.15.46LoWPAN-72-VFQFN Exposed PadRoHS
LTC5800HWR-IPMA#PBFLTC5800HWR-IPMA#PBFIC RF TXRX+MCU 802.15.4 72VFQFN TxRx + MCU802.15.46LoWPAN-72-VFQFN Exposed PadRoHS

View in Parametric Search

Associated Product
ECS Inc. CSM-3X Series
Category: Passives-Crystals, Oscillators, Resonators-Crystals-Surface Mount, MHz Crystals
ECS Inc. ECX-306X Series
Category: Passives-Crystals, Oscillators, Resonators-Crystals-Surface Mount, kHz Crystal, Tuning Fork
ECS Inc. ECX-31B Series
Category: Passives-Crystals, Oscillators, Resonators-Crystals-Surface Mount, kHz Crystal, Tuning Fork
Linear Technology/Analog Devices DC9018B-B
Category: RF, Wireless-RF, IF-Evaluation, Development Kits, Boards
ECS Inc. ECS-200 Series
Category: Passives-Crystals, Oscillators, Resonators-Crystals-Surface Mount, MHz Crystals
Linear Technology/Analog Devices DC9010B
Category: Semiconductors, Development Tools-Programmers, Development Systems-Programmers, Emulators, Debuggers